Slim-Tip Insulated Screwdriver Set
Klein Tools' slim-tip screwdriver set allows greater access into terminal blocks, slim-style breakers, or other tight spaces
The Klein Tools' slim-tip insulated screwdrivers in this set have slim-profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is resistant to flame and impact, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000 V rating symbol. A must-have for any electrician’s tool bag, the 6-piece set includes five general-purpose screwdrivers and a magnetizer.
This slim-tip insulated screwdriver set includes a 4-inch round shank in a #2 Phillips and 1/4-inch cabinet tips, a 6-Inch round shank in a #1 Phillips, a #2 square and 3/16-inch cabinet tips, and a magnetizer.
Features
- Magnetize and demagnetize screwdriver tips using the included magnetizer tool
- 1,000 V rated insulated screwdrivers with slim-tips that allow for greater access into tight spaces
- Insulated blade is flush with the tip to help reduce nicking the insulation and gain access into tight terminal blocks
- Made in the USA
- Layer of orange impact and flame-resistant insulation protects from electrical shock
- Cushion-grip handles for greater torque and comfort
- Tip-Ident quickly identifies the screwdriver tip orientation for easy engagement of the screwdriver tip with the screw
- Meets or exceeds ASTM F-1505-16 and IEC 60900:2018
Slim-Tip Insulated Screwdriver Set
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33736INS | SCREWDRIVER SET, 1000V SLIM-TIP | 0 - Immediate | $94.84 | View Details |
Screwdrivers Also Sold Separately
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6944INS | SLIM-TIP 1000V INSULATED SCREWDR | 13 - Immediate | $28.46 | View Details |
![]() | ![]() | 6926INS | SLIM-TIP 1000V INSULATED SCREWDR | 11 - Immediate | $28.52 | View Details |
![]() | ![]() | 6984INS | SLIM-TIP 1000V INSULATED SCREWDR | 11 - Immediate | $28.46 | View Details |
![]() | ![]() | 6956INS | SLIM-TIP 1000V INSULATED SCREWDR | 2 - Immediate | $28.52 | View Details |
![]() | ![]() | 6936INS | SLIM-TIP 1000V INSULATED SCREWDR | 5 - Immediate | $28.52 | View Details |
![]() | ![]() | 6986INS | SLIM-TIP 1000V INSULATED SCREWDR | 15 - Immediate | $28.52 | View Details |