Non-Contact Voltage Tester
Klein Tools’ durable pen tester provides 70 VAC to 1000 VAC detection and is dustproof and waterproof to IP67
Klein Tools’ non-contact voltage tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non-tamper-resistant outlets, and wires. This tester is dustproof and waterproof with an IP67 rating. The 9.8 foot (3 m) drop protection provides durability. A bright green LED illuminates to indicate the tester is powered on. It changes to bright red and sounds an audible tone when voltage is detected. This voltage tester has a CAT IV 1000 V safety rating. A premium test kit (NCVT1XTKIT) with a non-contact voltage tester and a GFCI receptacle tester is also available.
- Durable, dustproof, and waterproof with an IP67 rating and 9.8 foot (3 m) drop protection
- Volt pen with high intensity, bright green LED indicates the tester is powered on
- High-intensity, bright red LED illuminates and an audible tone sounds when voltage is detected
- Low battery indicator and easily accessible battery compartment
- Provides non-contact detection from 70 VAC to 1000 VAC
- CAT IV 1000 V safety rating
- Lightweight, compact design with a convenient clip to fit securely in a pocket
- Product not recommended for testing tamper-resistant outlets; use NCVT2P or NCVT3P in low-voltage mode
- Includes instructions and two AAA 1.5 volt batteries
- Auto power-off feature conserves and extends battery life
- Cables
- Cords
- Circuit breakers
- Lighting fixtures
- Switches
- Non-tamper-resistant outlets
- Wires
Non-Contact Voltage Tester
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCVT1XT | NON CONTACT VOLTAGE TESTER | 4 - Immediate | $31.04 | View Details |
![]() | ![]() | NCVT1XTKIT | NON CONTACT VOLTAGE AND GFCI TES | 4 - Immediate | $45.99 | View Details |