Digital Tone Generator

Klein Tools' digital tone generator for wire identification, wire tracing, and wire pair identification

Image of Klein Tools' Digital Tone GeneratorKlein Tools' digital tone generator is designed for wire identification, wire tracing, and wire pair identification. When used with the digital tracing probe (Cat. No. VDV500-223; sold separately), tracing and locating cables on an active network and wire map to check pin-to-pin connections with shield detection and features angled bed-of-nails (ABN) clips to securely attach to wires. Use the RJ45 port to easily test RJ45, RJ11, and RJ12 data cables.

Features

  • Digital tone generator traces and locates cables on an active network when used with a digital tracing probe (Cat. No. VDV500-223; sold separately)
  • Wire mapping capabilities to check pin-to-pin connections with shield detection (requires digital tracing probe, (Cat. No. VDV500-223; sold separately)
  • Replacement leads available (Cat. No. VDV999-920; sold separately)
  • Rugged ABN clips securely attach to wires
  • RJ45 port to test RJ45, RJ11, and RJ12 data cables
  • Tests for continuity and polarity with response displayed on clearly labeled, easy-to-read LEDs
  • Three distinct tone cadences
  • Auto power-off and low battery indicator

Digital Tone Generator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TONE GENERATOR WIRE IDVDV500-163TONE GENERATOR WIRE ID2 - Immediate$162.29View Details
TONE PROBE TONE GENERATORVDV500-223TONE PROBE TONE GENERATOR2 - Immediate$146.65View Details
REPLACEMENT LEADS FOR DIGITAL TOVDV999-920REPLACEMENT LEADS FOR DIGITAL TO1 - Immediate$41.76View Details
Published: 2023-08-03