SLC NAND Flash Memory
Kioxia’s Flash memory offers support for a wide range of operating temperatures and provides excellent reliability
Kioxia’s SLC NAND memory chips write large amounts of data at high speed and provide high write/erase cycle endurance. They offer support for a wide range of operating temperatures and provide excellent reliability, making them suited to a wide variety of consumer and industrial applications.
- SLC NAND
- Three generation support (43 nm/32 nm/24 nm)
- 8-bit ECC required (24 nm)
- Supply voltage: 1.8 V/3.3 V
- Industrial and commercial temperature
- TSOP and BGA packages
- Wide density range: 1 Gb to 256 Gb
- Serial Interface NAND
- 24 nm SLC NAND with SPI interface
- Cost-effective alternative to SPI NOR
- Low pin count
- Quad SPI mode
- Internal ECC capability
- Industrial temperature
- 1 Gb to 8 Gb WSON8
- BENAND™ (Built-in ECC NAND)
- No ECC requirements (internal)
- 1 Gb to 8 Gb 24 nm
- Supply voltage: 1.8 V/3.3 V
- Industrial and commercial temperature
- TSOP and BGA packages
- Boot codes
- OS codes
SLC NAND Flash Memory
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TC58NVG0S3HBAI4 | IC FLASH 1GBIT PARALLEL 63TFBGA | 37 - Immediate | $5.11 | View Details |
![]() | ![]() | TC58NVG0S3HBAI6 | IC FLASH 1GBIT PARALLEL 67VFBGA | 338 - Immediate | $4.90 | View Details |
![]() | ![]() | TC58NVG0S3HTA00 | IC FLASH 1GBIT PARALLEL 48TSOP I | 48 - Immediate | $5.11 | View Details |
BENAND™ (Built-in ECC NAND)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TC58BVG0S3HBAI4 | IC FLASH 1GBIT PARALLEL 63TFBGA | 153 - Immediate | $4.62 | View Details |
![]() | ![]() | TC58BVG0S3HBAI6 | IC FLASH 1GBIT PARALLEL 67VFBGA | 337 - Immediate | $4.90 | View Details |
![]() | ![]() | TC58BVG0S3HTA00 | IC FLASH 1GBIT PARALLEL 48TSOP I | 17 - Immediate | $4.90 | View Details |