KTB8400 Opticomp™ Buck Switching Regulator

Kinetic Technologies low-voltage buck regulators provide accurate Fsw and fast transient responses

Image of Kinetic Technologies KTB8400 Opticomp™ Buck Switching RegulatorThe Kinetic Technologies KTB8400 is a precision and unique OptiComp buck switching regulator with excellent accuracy, transient response, efficiency, and solution size optimized for mobile and non-mobile applications. It is I2C programmable for output voltages in the 0.6 V to 3.345 V range. It features soft-start and dynamic voltage scaling (DVS) with multiple programmable ramp rates. Versions with various default settings can be ordered. The features and performance make the KTB8400 suitable for a variety of applications, including CPU/GPU core, DSP and baseband, DDR memory, VIO, and sensor/analog power.

The KTB8400 is available in RoHS- and Green-compliant, 15-bump, 1.340 mm x 2.045 mm x 0.6 mm wafer-level chip-scale package (WLCSP).

Features
  • Input voltage range: 2.5 V to 5.5 V
  • Fixed output voltage: 1.3 V
  • Programmable option for VOUT: 0.6 V to 3.345 V
    • 6.25 mV steps below 1.39375 V
    • 15 mV steps above 1.44 V
  • 3.0 A output current
  • ±1% accuracy at TA = +25°C
    • ±2.5% over line/load/temp/setting
  • Fast transient response
  • Fast PPL loop with accurate switching frequency overload changes
  • DVS with eight ramp rates
  • 90% peak efficiency at VOUT = 1.136 V
  • 2.4 MHz with auto-skip at light loads
    • Programmable forced-PWM mode
  • 46 µA typical no-load supply current in skip mode
  • Tiny external components
    • L = 330 nH or 470 nH (2012 or 2016 metric size)
    • CIN = 10 µF (0402), COUT = 2x22 µF (2x0402)
  • Soft start, overcurrent, short-circuit, under/over-VIN, and thermal shutdown protections
  • 1 MHz I2C interface
  • Operating temperature range: -40°C to +85°C
  • 15-bump Pb-free WLCSP (0.4 mm pitch)
    • 1.340 mm x 2.045 mm (0.6 mm height)
    • Pin/register compatible with FAN53527
Applications
  • CPU, GPU, AP, DSP, FPGA, I/O, and XCVR power
  • HDD, LPDDR3, and LPDDR4 memory power
  • Tablets, netbooks, and ultra-books
  • Smartphones, mobile internet devices, and IoT
  • DSC, drones, gaming consoles, and accessories

KTB8400 Opticomp™ Buck Switching Regulator

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationTopologyAvailable QuantityPriceView Details
IC REG BUCK PROG 3A 15WLCSPKTB8400AEDAA-TRIC REG BUCK PROG 3A 15WLCSPStep-DownPositiveBuck3000 - Immediate$1.27View Details

KTB8400 Evaluation Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypeAvailable QuantityPriceView Details
EVAL BOARD FOR KTB8400KTB8400AEDAA-MMEV01EVAL BOARD FOR KTB8400DC/DC, Step Down1 Non-Isolated Output6 - Immediate$60.93View Details
Published: 2025-06-18