26650 Lithium-Ion Battery Holders

Dual-polarized holders from Keystone for 26650 lithium-ion batteries

Image of Keystone Electronic's 26650 Lithium-Ion Battery HoldersThe Keystone Electronics 26650 lithium-ion battery holders are for applications where the power of 18650 holders is insufficient. Holders are available in solder tabs for easy wire/soldering connections or surface-mount options.

Click Here for 18650 Holders

Click Here for All Keystone Battery Products

Features:
  • Heat-resistant nylon UL 94-V-0
  • Holder contacts: .30 mm (.012”) stainless steel
    • Finish: gold flash over nickel plate
  • 1107-1 contact: .30 mm (.012”) stainless steel
    • Finish: tin-nickel plate

26650 Lithium-Ion Battery Holders

ImageManufacturer Part NumberDescriptionBattery Cell SizeNumber of CellsAvailable QuantityPriceView Details
BATT CONT SPR MULTI SOLDER LUG1107-1BATT CONT SPR MULTI SOLDER LUGMultiple (A, AA, C, D, 17mm ~ 19mm)112469 - Immediate
11600 - Factory Stock
$0.35View Details
BATTERY HOLDER 26650 2 CELL SMD1108BATTERY HOLDER 26650 2 CELL SMD2665022639 - Immediate
800 - Factory Stock
$15.16View Details
BATT HLD 26650 2 CELL SOLDER LUG1109BATT HLD 26650 2 CELL SOLDER LUG26650273 - Immediate$13.23View Details
Published: 2015-03-09