Miniature Automotive PCB Mount Relays - ET2/ET1 Series

KEMET's PCB relays have a reduced size and are suitable for various automotive motor and heater control applications

Image of KEMET's Miniature Automotive PCB Mount Relays – ET2/ET1 Series KEMET's ET2/ET1 series is a PC board-mount type automotive relay suitable for various motor and heater control applications that require high quality and performance. The ET2/ET1 series relay improves on the fundamental structure and performance of the EP2/EP1 series, which has a high share of the motor control usage of the automobiles of the world. The ET2/ET1 series has a reduction of 50% miniaturization in comparison with the EP2/EP1 series.

Features
  • PC board mounting
  • Approximately 50% relay volume of EP2/EP1
  • Approximately 75% relay space of EP2/EP1
  • Approximately 70% relay height of EP2/EP1
  • Approximately 50% relay weight of EP2/EP1
Applications
  • Motor control
  • Heater control
  • Solenoid control

Miniature Automotive PCB Mount Relays - ET2/ET1 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTOMOTIVE RELAYS 1 FORM C SEALEET1-B3M1SAUTOMOTIVE RELAYS 1 FORM C SEALE1739 - Immediate$4.08View Details
AUTOMOTIVE RELAYS 1 FORM C X2 SEET2-B3M1SAUTOMOTIVE RELAYS 1 FORM C X2 SE1898 - Immediate$6.62View Details
Published: 2022-12-14