100 Gbps/200 Gbps CFP2-DCO Coherent Transceiver
Jabil Photonics' 100 Gbps/200 Gbps CFP2-DCO coherent transceiver enables high-speed, cost-efficient transmission over optical DWDM and fiber access networks
Jabil Photonics’ CFP2-DCO PRO is a hot-pluggable, coherent transceiver in hosting boards. It enables single-wavelength transmission at 100 Gbps and 200 Gbps over DWDM links in optical metro networks, data center interconnect (DCI), and optical long-haul networks up to 2,000 km. It also supports point-to-point (P2P) coherent transmission up to 120 km over unamplified links, suitable for applications such as 5G wireless, FTTH, cable TV, and MSO fiber access networks.
- Proprietary SiPh PIC engine with in-house design and assembly
- Linear operation enabling 100 Gbps DP-QPSK and 200 Gbps DP-16QAM
- Ultra-narrow linewidth laser with gridless DWDM wavelength tuning across extended C-band
- Supports CAUI-4 for 100GbE and OTL4.4 for OTU4 host interfaces
- Supports staircase FEC and soft-decision FEC
- Built-in mini EDFAs ensures high-output power and extended reach
- Duplex LC receptacles
- Commercial case temperature range: 0°C~+70°C
- Metro and long-haul DWDM optical networks
- 5G, FTTH, CATV, and fiber access networks
- P2P high-speed links
- DCI
100 Gbps/200 Gbps CFP2-DCO Coherent Transceiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JPC22CDCLCC000DTC | CFP2 DCO 100G/200G TUNABLE DWDM | 5 - Immediate | $10,153.00 | View Details |