i.MX 8M Mini or i.MX 8M Nano µQ7 SOM
iWave’s modules offer Wi-Fi 5 and Bluetooth® 5.0 connectivity along with Ethernet support for speeds of 1000/100/10 Mbps
iWave’s i.MX 8M Mini or i.MX 8M Nano µQseven (µQ7) CPUs, available in various configurations (Q/QL/D/DL/S/SL), are based on the 64-bit Armv8 architecture. They offer Wi-Fi 5, Bluetooth 5.0 connectivity, and Ethernet support for 1000/100/10 Mbps speeds.
These system on modules (SOMs) are ideal for applications such as low-power embedded and edge computing, ultra-compact and cost-effective industrial and IoT applications, equipment monitoring, digital
- i.MX 8M Mini or i.MX 8M Nano
- Q/QL/D/DL/S/SL CPU
- 64-bit Armv8 architecture
- 10+ years of product longevity program
- IEEE 802.11a/b/g/n/ac Wi-Fi and Bluetooth 5.0
- 1000/100/10 Mbps Ethernet
- Modular and compact µQ7 form factor
- CPU
- i.MX 8M Mini Quad: 4x Cortex®-A53, 1x Cortex-M4, GPU, and VPU
- i.MX 8M Mini Quad Lite: 4x Cortex-A53, 1x Cortex-M4, and GPU
- i.MX 8M Mini Dual: 2x Cortex-A53, 1x Cortex-M4, GPU, and VPU
- i.MX 8M Mini Dual Lite: 2x Cortex-A53, 1x Cortex-M4, GPU
- i.MX 8M Mini Solo: 1x Cortex-A53, 1x Cortex-M4, GPU, and VPU
- i.MX 8M Mini Solo Lite: 1x Cortex-A53,1x Cortex-M4, GPU
- i.MX 8M Nano Quad: 4x Cortex-A53, 1x Cortex-M7, and GPU
- i.MX 8M Nano Quad Lite: 4x Cortex-A53 and 1x Cortex-M7
- i.MX 8M Nano Dual: 2x Cortex-A53, 1x Cortex-M7, and GPU
- i.MX 8M Nano Dual Lite: 2x Cortex-A53 and 1x Cortex-M7
- i.MX 8M Nano Solo: 1x Cortex-A53, 1x Cortex-M7, and GPU
- i.MX 8M Nano Solo Lite: 1x Cortex-A53 and 1x Cortex-M7
- 1 GB LPDDR4 expandable up to 8 GB (Mini)/2 GB (Nano)
- 8 GB eMMC Flash expandable up to 128 GB
- QSPI Flash (optional)
- MicroSD slot (optional)
- Wi-Fi 5 and Bluetooth 5.0
- Low-power embedded and edge computing
- Ultra-compact and cost-effective industrial and IoT applications
- Equipment monitoring
- Digital signage
- Industrial HMI
- Home automation
- Audio/video streaming devices
- General embedded applications