MIL-DTL-38999 Series III Connectors

ITT Cannon's D38999 series III meets the stringent MIL-DTL-38999 specifications and is ideally suited for the harsh environments in military and aerospace

Image of ITT Interconnect Solutions' MIL-DTL-38999 Series III Connectors ITT Interconnect Solutions has a proven history of engineering and manufacturing spanning over 90 years, delivering a broad range of innovative product solutions that have and continue to enable customers to meet their most demanding design requirements. The D38999 Series III meets the stringent MIL-DTL-38999 specifications and is ideally suited for the harsh environments in military and aerospace. High density layouts with up to 128 data connections and power contacts rated up to 23A. Features a triple-start coupling with anti-decoupling ratchet for high vibration applications, grounded plug for superior EMI shielding, and 100% scoop-proof contacts for blind-mate coupling. This product line is fully qualified under the MIL-C-39029 standards for contacts, MIL-I-81969 for application tools, and MIL-STD-1560 for insert arrangements.

View More MIL-DTL-38999 Series III Connectors

Features

  • Available class F (nickel) and class W (OD/CAD) which accommodates up to 500 h salt spray resistance
  • Superior EMI shielding provides protection up to 65 dB at 10 GHZ
  • Interfacial seal inhibits electrolytic erosion of contacts
Applications
  • Meets all stringent DLA qualifications requirements
  • Rear release crimp snap-in contacts
  • High-contact density
  • Wire sealing grommets
  • 100% scoop proof
Technical Overview
  • 3 to 128 way layouts
  • Wire range: size 16 to 28
  • 1000 VAC to 2300 VAC VRMS at sea level
  • -65°C up to +200°C
Finish Modification Code: Class 'F'
  • Plating finish: electroless nickel
  • Color: reflective
  • Durability: 500 cycles
  • Temperature range: -65°C to +200°C
  • EMI shielding: >90 dB at 100 MGz>, >65 dB at 10 GHz
  • Shell-shell conductivity: 10 mV
  • Corrosion resistance: 500 hrs salt spray
Finish Modification Code: Class 'W'
  • Plating finish: olive drab cadmium
  • Color: olive drab
  • Durability: 500 cycles
  • Temperature range: -65°C to +175°C
  • EMI shielding: 90 dB at 100 MGz>, >50 dB at 10 GHz
  • Shell-shell conductivity: 2.5 mV
  • Corrosion resistance: 500 hrs salt spray
Published: 2014-01-30