ISL8117 Synchronous Step-Down PWM Controller
Renesas' ISL8117 simplifies design work significantly by incorporating key features of a buck convertor and eliminating unnecessary complicated features
Renesas' ISL8117 is a synchronous buck controller to generate POL voltage rails and bias voltage rails for a wide variety of applications in industrial and general-purpose segments. Its wide input- and output-voltage range makes it suitable for telecommunication and aftermarket automotive applications. The ISL8117 uses the valley current modulation technique to bring hassle-free power supply design with the minimal number of components and complete protection from unwanted events.
The ISL8117 offers programmable soft-start and enable functions along with a power-good indicator for ease of supply-rail sequencing and other housekeeping requirements. In ideal situations, a complete power supply circuit can be designed with 13 external components and provide OV/OC/OT protections in a space conscious 16 Ld 4 mm x 4 mm QFN or easy-to-assemble 6.4 mm x 5 mm 14 Ld HTSSOP packages. Both packages use EPAD to improve thermal dissipation and noise immunity.
The easy-to-design philosophy behind this product makes it suitable for quick-to-market compact power supply designs. The ISL8117 utilizes internal loop compensation and single resistor settings for other functions such as operating frequency and over-current protection. Its current-mode control with VIN feed-forward enables it to cover various applications even with fixed internal compensations. The unique DEM/skipping mode at light-load dramatically lowers standby power consumption with consistent output ripple over different load levels.
| Features | ||
|
|
|
| Application | ||
|
|
ISL8117 Synchronous Step-Down PWM Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ISL8117FRZ-T7A | IC REG CTRLR BUCK 16QFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8117DEMO2Z | EVAL BOARD FOR ISL8117 | 0 - Immediate | $114.61 | View Details |
![]() | ![]() | ISL8117EVAL2Z | EVAL BOARD FOR ISL8117 | 1 - Immediate | $151.65 | View Details |