Superior GaN performance
For maximum efficiency: Infineon's CoolGaN™ HEMTs & EiceDRIVER™ gate drivers
CoolGaN™, Infineon's GaN technology, is unrivaled in quality, and backed by Infineon's in-house manufacturing for supply stability. CoolGaN™ products offer the highest efficiency and power density in the market, making them ideal for applications that demand superior performance. With extensive experience and application know-how, Infineon provides innovative product solutions across the entire spectrum, from discrete to highly integrated system solutions.
Full technology offering:
Si + SiC + GaN
Supply stability:
In-house manufacturing
IP Leadership:
650+ GaN specific patents
Highest quality standards:
Most reliable GaN HEMT in the industry
Application coverage:
Industrial, Consumer and Automotive
System expertise:
Switch + driver + control IC
Target applications:
- Charger/Adapter
- Lighting
- Server
- Telecom
- TV/Monitor
- Solar
- Motor drives
Choose what is right for you – discrete or IPS.
Check the graph to find out if you need a flexible discrete solution or a highly integrated system for your next design. The CoolGaN™ offering provides the right product for your requirements.
Additional resources
Application notes
- Designing an optimized half-bridge DC-DC converter with medium-voltage CoolGaN™ Transistors
- Optimizing PCB layout for CoolGaN™ power transistors in SMPS applications
- How to use GaN synchronous rectifier (SR) for higher power
- Optimizing soft-switching operation of GaN at high frequency
- CoolGaN™ totem-pole PFC power loss modeling
- Thermal performance of surface mount semiconductor packages
Product selection guide
Simulation tools
Design resources
MV CoolGan Discretes
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IGC033S10S1XTMA1 | GANFET N-CH 100V 21A 6TDFN | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6668 - Immediate | View Details |
![]() | ![]() | IGC037S12S1XTMA1 | GANFET N-CH 120V 19A 6TDFN | N-Channel | GaNFET (Gallium Nitride) | 120 V | 1887 - Immediate | View Details |
![]() | ![]() | IGB110S101XTMA1 | GANFET N-CH 100V 9A 4TDFN | N-Channel | GaNFET (Gallium Nitride) | 100 V | 2676 - Immediate | View Details |
![]() | ![]() | IGB070S10S1XTMA1 | GANFET N-CH 100V 13A 4TDFN | N-Channel | GaNFET (Gallium Nitride) | 100 V | 2801 - Immediate | View Details |
![]() | ![]() | IGC025S08S1XTMA1 | GANFET N-CH 80V 23A 6TDFN | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1987 - Immediate | View Details |
![]() | ![]() | IGC033S101XTMA1 | GANFET N-CH 100V 21A 6TDFN | N-Channel | GaNFET (Gallium Nitride) | 100 V | 3061 - Immediate | View Details |
![]() | ![]() | IGC019S06S1XTMA1 | GANFET N-CH 60V 27A 6TDFN | N-Channel | GaNFET (Gallium Nitride) | 60 V | 2348 - Immediate | View Details |
![]() | ![]() | IGB110S10S1XTMA1 | GANFET N-CH 100V 9A 4TDFN | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4496 - Immediate | View Details |
MV CoolGaN BDS
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IGK120B041SXTSA1 | GANFET N-CH 40V 30A 16WLBGA | N-Channel | GaNFET (Gallium Nitride) | 40 V | 3975 - Immediate | View Details |
![]() | ![]() | IGK048B041SXTSA1 | GANFET N-CH 40V 53A 16WLBGA | N-Channel | GaNFET (Gallium Nitride) | 40 V | 3959 - Immediate | View Details |
![]() | ![]() | IGK080B041SXTSA1 | GANFET N-CH 40V 35A 16WLBGA | N-Channel | GaNFET (Gallium Nitride) | 40 V | 0 - Immediate | View Details |
MV CoolGaN Boards
| Image | Manufacturer Part Number | Description | Main Purpose | Outputs and Type | Power - Output | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REFIBC1600WGANTOBO1 | EVAL BOARD FOR IGC033S10S1 | DC/DC Converter | 1 Isolated Output | 1.6kW | 0 - Immediate | View Details |
![]() | ![]() | EVALMTR48V20AGANTOBO1 | EVAL BOARD 1EDN7126G IGC033S101 | Power Management | Motor Controller/Driver | No | 1 - Immediate | View Details |
![]() | ![]() | EVAL7136U100VGANCTOBO1 | EVAL BOARD 1EDN7136U IGC033S10S1 | Power Management | Half H-Bridge Driver (Internal FET) | No | 22 - Immediate | View Details |
HV CoolGaN Discretes
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IGLT65R055B2AUMA1 | GANFET N-CH 650V 21.8A 16SOP | N-Channel | GaNFET (Gallium Nitride) | 650 V | 2908 - Immediate | View Details |
![]() | ![]() | IGD70R500D2SAUMA1 | GANFET N-CH 700V 3.4A T0252-3 | N-Channel | GaNFET (Gallium Nitride) | 700 V | 2558 - Immediate | View Details |
![]() | ![]() | IGD70R270D2SAUMA1 | GANFET N-CH 700V 5.8A T0252-3 | N-Channel | GaNFET (Gallium Nitride) | 700 V | 2058 - Immediate | View Details |
![]() | ![]() | IGLT65R035D2ATMA1 | GANFET N-CH 650V 47A 16SOP | N-Channel | GaNFET (Gallium Nitride) | 650 V | 283 - Immediate | View Details |
![]() | ![]() | IGLR70R270D2SXUMA1 | GANFET N-CH 700V 7.3A 8TDFN | N-Channel | GaNFET (Gallium Nitride) | 700 V | 4025 - Immediate | View Details |
![]() | ![]() | IGLR65R270D2XUMA1 | GANFET N-CH 650V 7.2A 8TDFN | N-Channel | GaNFET (Gallium Nitride) | 650 V | 4312 - Immediate | View Details |
![]() | ![]() | IGLR65R200D2XUMA1 | GANFET N-CH 650V 9.2A 8TDFN | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6625 - Immediate | View Details |
![]() | ![]() | IGLR70R140D2SXUMA1 | GANFET N-CH 700V 13A 8TDFN | N-Channel | GaNFET (Gallium Nitride) | 700 V | 4395 - Immediate | View Details |
![]() | ![]() | IGLR65R140D2XUMA1 | GANFET N-CH 650V 13A 8TDFN | N-Channel | GaNFET (Gallium Nitride) | 650 V | 4075 - Immediate | View Details |
![]() | ![]() | IGLD65R140D2AUMA1 | GANFET N-CH 650V 12A 8LDFN | N-Channel | GaNFET (Gallium Nitride) | 650 V | 2217 - Immediate | View Details |
HV IGaN
| Image | Manufacturer Part Number | Description | Output Configuration | Applications | Interface | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IGI60L1111B1MXUMA1 | HV IGAN/SIPS/MONOLITH | Half Bridge | DC Motors, General Purpose | PWM | 75 - Immediate | View Details |
![]() | ![]() | IGI60L5050B1MXUMA1 | HV IGAN/SIPS/MONOLITH | Half Bridge | DC Motors, General Purpose | PWM | 2945 - Immediate | View Details |
![]() | ![]() | IGI60L2727B1MXUMA1 | HV IGAN/SIPS/MONOLITH | Half Bridge (3) | DC Motors, DC-DC Converters | PWM | 2493 - Immediate | View Details |
![]() | ![]() | IGI65D1414A3MSXUMA1 | HV IGAN/SIPS/MONOLITH | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | - | 2935 - Immediate | View Details |
![]() | ![]() | IGI60L1414B1MXUMA1 | IC HALF BRIDGE DRIVE | Half Bridge | DC Motors, General Purpose | - | 2930 - Immediate | View Details |
HV GaN BDS
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IGLT65R055B2AUMA1 | GANFET N-CH 650V 21.8A 16SOP | N-Channel | GaNFET (Gallium Nitride) | 650 V | 2908 - Immediate | View Details |
![]() | ![]() | IGLT65R110B2AUMA1 | GANFET N-CH 650V 14A 16SOP | N-Channel | GaNFET (Gallium Nitride) | 650 V | 1533 - Immediate | View Details |
HV GaN EVAL BOARDS
| Image | Manufacturer Part Number | Description | Type | Function | Embedded | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL2EDGANINV1KWTOBO1 | BOARD 2ED21064S06J IGT65R055D2 | Power Management | Motor Controller/Driver | Yes, MCU | 0 - Immediate | View Details |
![]() | ![]() | REF3K3WHFHDPSUTOBO1 | EVAL BOARD FOR IGT65R035D2 | AC/DC Converter | 1 Isolated Output | 3.3kW | 4 - Immediate | View Details |
Gate driver ICs for 650 V GaN HEMTs
| Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | 1EDB7275FXUMA1 | DIGITAL ISO 3KV 1CH GT DVR DSO8 | 19713 - Immediate | View Details |
![]() | ![]() | 2EDB7259YXUMA1 | DGTL ISO 3KV 2CH GATE DVR DSO14 | 2057 - Immediate | View Details |
![]() | ![]() | 2EDR7259XXUMA1 | DGTL ISO 5.7KV 2CH GT DVR DSO14 | 947 - Immediate | View Details |
![]() | ![]() | 2EDR8259XXUMA1 | DGTL ISO 5.7KV 2CH GT DVR DSO14 | 2136 - Immediate | View Details |
![]() | ![]() | 2ED21814S06JXUMA1 | IC GATE DRVR HI/LOW SIDE 14SOIC | 2252 - Immediate | View Details |
![]() | ![]() | 2ED21834S06JXUMA1 | IC GATE DRVR HALF-BRIDGE 14SOIC | 12084 - Immediate | View Details |
![]() | ![]() | 2ED21844S06JXUMA1 | IC GATE DRVR HALF-BRIDGE 14SOIC | 6455 - Immediate | View Details |
![]() | ![]() | 2ED2183S06FXUMA1 | IC GATE DRVR HALF-BRIDGE 8SOIC | 12505 - Immediate | View Details |
![]() | ![]() | 2ED2182S06FXUMA1 | IC GATE DRVR HALF-BRIDGE 8SOIC | 0 - Immediate | View Details |
![]() | ![]() | 2ED2106S06FXUMA1 | IC GATE DRVR HI/LOW SIDE 8SOIC | 3809 - Immediate | View Details |
Recommended EiceDRIVER gate driver ICs for GaN HEMTs up to 200 V
| Image | Manufacturer Part Number | Description | DigiKey Programmable | Driven Configuration | Channel Type | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1EDN8511BXUSA1 | IC GATE DRVR LOW-SIDE SOT23-6 | Not Verified | Low-Side | Single | 9805 - Immediate | View Details |
![]() | ![]() | 1EDN7512BXTSA1 | IC GATE DRVR LOW-SIDE SOT23-5 | Not Verified | Low-Side | Single | 0 - Immediate | View Details |
![]() | ![]() | 1EDN7550BXTSA1 | IC GATE DRVR HIGH-SIDE SOT23-6 | Not Verified | High-Side, Low-Side | Single | 2965 - Immediate | View Details |
![]() | ![]() | 2EDN7524GXTMA1 | IC GATE DRVR LOW-SIDE 8WSON | Not Verified | Low-Side | Independent | 7756 - Immediate | View Details |
![]() | ![]() | 1EDN7511BXUSA1 | IC GATE DRVR LOW-SIDE SOT23-6 | Not Verified | Low-Side | Single | 12035 - Immediate | View Details |
![]() | ![]() | 2EDN7534BXTSA1 | IC GATE DRVR LOW-SIDE SOT23-6 | Not Verified | Low-Side | Independent | 5070 - Immediate | View Details |
![]() | ![]() | 2EDN7534FXTMA1 | IC GATE DRVR LOW-SIDE 8SOIC | Not Verified | Low-Side | Independent | 3224 - Immediate | View Details |
![]() | ![]() | 2EDN7533BXTSA1 | IC GATE DRVR LOW-SIDE SOT23-6 | Not Verified | Low-Side | Independent | 2990 - Immediate | View Details |
![]() | ![]() | 1EDN7512GXTMA1 | IC GATE DRVR LOW-SIDE 6WSON | Not Verified | Low-Side | Single | 4779 - Immediate | View Details |
![]() | ![]() | 1EDN6550BXTSA1 | IC GATE DRVR HI/LOW SIDE SOT23-6 | Not Verified | High-Side, Low-Side | Single | 6413 - Immediate | View Details |