PVC Corrugated Conduits with Electrical Non-Metallic Tubing (ENT)
Heyco PVC corrugated conduits are phthalate-free and compatible with all UL-approved fittings
Heyco ENT corrugated conduits are meticulously crafted with durable, nonconductive, and rigid PVC construction. This innovative product is phthalate-free and compatible with all UL-approved fittings, ensuring top-notch quality and safety standards. It is specifically designed for encasement in concrete or installation in walls and ceilings and is fully compliant with NEC code regulations. This cutting-edge PVC corrugated conduit stands out from competitors in the industry, offering a superior solution for safeguarding electrical wiring in various applications. The non-metallic composition guarantees safety and reliability, while its flexibility allows for effortless installation in confined spaces.
Whether working on a residential, commercial, or industrial project, Heyco PVC corrugated conduits are a versatile and robust choice that meet all required safety standards. Its capability to be encased in concrete or seamlessly integrated into walls and ceilings makes it a dependable option for professionals seeking high-quality electrical fittings for their projects.
- Durable, nonconductive, and rigid PVC construction
- Phthalate-free material
- Compatible with all UL-approved fittings
- Designed for encasement in concrete or installation in walls and ceilings
- Flexible for installation in confined spaces
- Compliant with NEC code regulations
- Residential electrical wiring protection
- Commercial building installations
- Industrial conduit systems
- Concrete encasement installations
- Wall and ceiling electrical routing
PVC Corrugated Conduit with Electrical Non-Metallic Tubing (ENT)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8289 | HF7 1/2 200' COIL GRAY | 0 - Immediate | $483.76 | View Details |
![]() | ![]() | 8290 | HF7 3/4 100' COIL GRAY | 0 - Immediate | $348.16 | View Details |
![]() | ![]() | 8291 | HF7 1 100' COIL GRAY | 0 - Immediate | $526.57 | View Details |
![]() | ![]() | 8292 | HF7 1-1/4 1000' REEL GRAY | 0 - Immediate | $4,439.94 | View Details |
![]() | ![]() | 8293 | HF7 1-1/2 750' REEL GRAY | 0 - Immediate | $4,540.98 | View Details |
![]() | ![]() | 8294 | HF7 2 500' REEL GRAY | 0 - Immediate | $3,632.34 | View Details |