T1 Industrial Single-Pair Ethernet (SPE) Connector

HARTING's connector provides Ethernet access for every device on a network

Image of Harting's T1 Industrial Single-Pair Ethernet ConnectorHARTING’s T1 connector can accomplish communication across the common industrial Ethernet protocols (Ethernet/IP, Profinet, EtherCAT, and others) with a single twisted pair of wires instead of four or eight wires. This connector utilizes power-over-data-line (PoDL) technology to bring communication, voltage, and amperage needed to power the device.

With this connector, the number of connections on the device is reduced, eliminating the need for an external power supply, and the devices on the plant floor that traditionally communicate over Fieldbus protocols can join the same IP-based network as the other devices. This enables peer-to-peer communication, open-loop feedback of all devices, and smart functionality from the main control room to the device.

The T1 is the standard mating face for industrial single-pair Ethernet. The product ranges from IP20 to IP67 and is available in metric variants including M8 and M12. To be truly standard for industrial applications, the mating interface is designed to be the same and interoperable across all IP ratings.

Features
  • Standardized mating face according to IEC 63171-6 (formerly IEC 61076-3-125)
  • For the construction of future-proof and standardized SPE communication networks with standardized cabling according to ISO/IEC 11801 and TIA 42
  • Meets IEEE 802.3 requirements for SPE
  • Robust industrial design with locking lever protection, 360° shielding, and high mating cycles
Applications
  • Industrial applications up to M3I3C3E3 environmental conditions
  • Remote power supplies for PoDL classes

T1 Industrial SPE Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN JACK 1PORT 1000 BASE-T1 PCB09452812800CONN JACK 1PORT 1000 BASE-T1 PCB1100 - Immediate$6.07View Details
CRIMP TERMINATION, AWG 28/7 AWG09455002800CRIMP TERMINATION, AWG 28/7 AWG19 - Immediate$1.34View Details
CRIMP TERMINATION, AWG 24/7 AWG09455002802CRIMP TERMINATION, AWG 24/7 AWG396 - Immediate$1.35View Details

T1 Industrial Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE 2COND 26AWG YLW SHLD 50M09456002003CABLE 2COND 26AWG YLW SHLD 50M21 - Immediate$457.42View Details
CABLE 2COND YELLOW SHLD 10M09456002014CABLE 2COND YELLOW SHLD 10M12 - Immediate$109.19View Details
CABLE 2COND 26AWG YLW SHLD 10M09456002004CABLE 2COND 26AWG YLW SHLD 10M11 - Immediate$92.14View Details
CABLE 2COND 22AWG YLW SHLD 50M09456002013CABLE 2COND 22AWG YLW SHLD 50M12 - Immediate$475.54View Details

T1 Industrial Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
T1 SPE IP20 1X2XAWG22/7 PUR 7,5M33280202002075T1 SPE IP20 1X2XAWG22/7 PUR 7,5M0 - Immediate$65.67View Details
T1 SPE IP20 1X2XAWG22/7 PUR 15M33280202002150T1 SPE IP20 1X2XAWG22/7 PUR 15M0 - Immediate$115.53View Details
T1 SPE IP20 1X2XAWG26/7 PUR 1,0M33280202001010T1 SPE IP20 1X2XAWG26/7 PUR 1,0M1 - Immediate$38.60View Details
T1 SPE IP20 1X2XAWG26/7 PUR 5,0M33280202001050T1 SPE IP20 1X2XAWG26/7 PUR 5,0M24 - Immediate$59.94View Details
T1 SPE IP20 1X2XAWG26/7 PUR 2,2M33280202001022T1 SPE IP20 1X2XAWG26/7 PUR 2,2M0 - Immediate$37.57View Details
T1 SPE IP20 1X2XAWG22/7 PUR 2,0M33280202002020T1 SPE IP20 1X2XAWG22/7 PUR 2,0M0 - Immediate$40.84View Details
T1 SPE IP20 1X2XAWG22/7 PUR 5,0M33280202002050T1 SPE IP20 1X2XAWG22/7 PUR 5,0M34 - Immediate$65.40View Details
T1 SPE IP20 1X2XAWG26/7 PUR 15M33280202001150T1 SPE IP20 1X2XAWG26/7 PUR 15M39 - Immediate$110.60View Details
T1 SPE IP20 1X2XAWG26/7 PUR 0,2M33280202001002T1 SPE IP20 1X2XAWG26/7 PUR 0,2M12 - Immediate$34.25View Details
T1 SPE IP20 1X2XAWG26/7 PUR 0,5M33280202001005T1 SPE IP20 1X2XAWG26/7 PUR 0,5M3 - Immediate$33.46View Details
T1 SPE IP20 1X2XAWG22/7 PUR 0,2M33280202002002T1 SPE IP20 1X2XAWG22/7 PUR 0,2M0 - Immediate$32.39View Details
T1 SPE IP20 1X2XAWG26/7 PUR 2,0M33280202001020T1 SPE IP20 1X2XAWG26/7 PUR 2,0M10 - Immediate$43.99View Details
T1 SPE IP20 1X2XAWG22/7 PUR 3,0M33280202002030T1 SPE IP20 1X2XAWG22/7 PUR 3,0M0 - Immediate$45.41View Details
T1 SPE IP20 1X2XAWG26/7 PUR 0,3M33280202001003T1 SPE IP20 1X2XAWG26/7 PUR 0,3M0 - Immediate$34.77View Details
T1 SPE IP20 1X2XAWG22/7 PUR 0,5M33280202002005T1 SPE IP20 1X2XAWG22/7 PUR 0,5M9 - Immediate$40.55View Details
T1 SPE IP20 1X2XAWG22/7 PUR 20M33280202002200T1 SPE IP20 1X2XAWG22/7 PUR 20M36 - Immediate$143.20View Details
T1 SPE IP20 1X2XAWG26/7 PUR 10M33280202001100T1 SPE IP20 1X2XAWG26/7 PUR 10M38 - Immediate$85.63View Details
T1 SPE IP20 1X2XAWG22/7 PUR 10M33280202002100T1 SPE IP20 1X2XAWG22/7 PUR 10M0 - Immediate$77.34View Details
T1 SPE IP20 1X2XAWG26/7 PUR 40M33280202001400T1 SPE IP20 1X2XAWG26/7 PUR 40M11 - Immediate$229.41View Details
T1 SPE IP20 1X2XAWG22/7 PUR 1,0M33280202002010T1 SPE IP20 1X2XAWG22/7 PUR 1,0M3 - Immediate$43.39View Details

Ethernet Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ETHERNET SWITCH SPI 159LFBGASJA1105ELYIC ETHERNET SWITCH SPI 159LFBGA2236 - Immediate$13.77View Details
IC ETHERNET SWITCH SPI 159LFBGASJA1105TELYIC ETHERNET SWITCH SPI 159LFBGA4834 - Immediate$18.94View Details

Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER 2/2 36VQFNDP83TC811RWRNDRQ1IC TRANSCEIVER 2/2 36VQFN2565 - Immediate$12.13View Details
IC TRANSCEIVER FULL 1/1 36HVQFNTJA1101AHN/0ZIC TRANSCEIVER FULL 1/1 36HVQFN6993 - Immediate$9.29View Details
IC TRANSCEIVER FULL 36HVQFNTJA1100HNZIC TRANSCEIVER FULL 36HVQFN6387 - Immediate$9.57View Details
IC TRANSCEIVER 2/2 36VQFNDP83TC811RWRNDTQ1IC TRANSCEIVER 2/2 36VQFN586 - Immediate$14.04View Details
IC TXRX FULL/HALF 4/4 36VQFNDP83TC811SWRNDTQ1IC TXRX FULL/HALF 4/4 36VQFN844 - Immediate$16.58View Details
IC TRANSCEIVER 2/2 56HVQFNTJA1102HN/0ZIC TRANSCEIVER 2/2 56HVQFN2801 - Immediate$13.69View Details
IC TRANSCEIVER 1/1 56HVQFNTJA1102SHN/0ZIC TRANSCEIVER 1/1 56HVQFN5777 - Immediate$11.43View Details
IC TRANSCEIVER 2/2 36VQFNDP83TC811SWRNDRQ1IC TRANSCEIVER 2/2 36VQFN5591 - Immediate$14.34View Details
Updated: 2020-09-16
Published: 2020-03-31