CABLE345 RF Assemblies
GCT assemblies with reformable Flexiform 405 coax cable deliver stable performance under vibration and environmental stress
GCT CABLE345 expands the RF assembly offering with a four-hole TNC flange-mount mated to an SMP right-angle jack via Habia Flexiform 405 reformable coax cable. This configuration addresses customer demand within defense communication platforms, where SMP is a common interface on MIL-spec modules and the TNC flange provides predictable panel retention. The assembly operates from DC to 6 GHz and is built for systems requiring environmental sealing, mechanical security, and reliable RF integrity.
The four-hole TNC flange delivers IP67/68 sealing and stable compression under load, while the semi-flex coax mitigates vibration-induced fatigue and enables controlled routing in confined housings. Flexiform 405 cable maintains low loss, strong shielding, and broad temperature tolerance for long-term field use. Optional heat-shrink reinforcement is available. The assembly aligns with the broader RF range, including additional SMP, MMCX, U.FL, and custom cable configurations for defense-grade communications.
- Four-hole TNC flange mount for high mechanical tension
- SMP right-angle jack interface commonly used on MIL-spec comms modules
- Habia Flexiform 405 semi-flex reformable coax cable
- Operating range: DC to 6 GHz
- IP67/68 sealing (dust-tight, IPX7 + IPX8 immersion capability)
- Temperature range: -40°C to +150°C
- Low-loss signal performance with strong shielding
- Semi-flex design reduces vibration-induced fatigue
- Optional heat-shrink reinforcement for added protection
- Stable electrical performance under shock, pressure, and temperature cycling
- Military radios and field communication units
- Vehicle-mounted or man-portable RF systems
- Radar and tactical data links
- UAV and unmanned platform RF modules
- Sealed or submerged communications housings
- High-vibration defense electronics requiring secure panel retention
CABLE345 RF Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CABLE 345 RF-0040-1 | CABLE ASSEMBLY, SMP RIGHT ANGLE | 10 - Immediate | $52.88 | View Details |
![]() | ![]() | CABLE 345 RF-0100-1 | CABLE ASSEMBLY, SMP RIGHT ANGLE | 0 - Immediate | $39.08 | View Details |
![]() | ![]() | CABLE 345 RF-0150-1 | CABLE ASSEMBLY, SMP RIGHT ANGLE | 0 - Immediate | $39.98 | View Details |
![]() | ![]() | CABLE 345 RF-0200-1 | CABLE ASSEMBLY, SMP RIGHT ANGLE | 0 - Immediate | $40.90 | View Details |
![]() | ![]() | CABLE 345 RF-0300-1 | CABLE ASSEMBLY, SMP RIGHT ANGLE | 0 - Immediate | $42.76 | View Details |