N-Channel SuperFET® II MOSFET

On Semiconductor's 600 V, 20.2 A, 199 mΩ, high-voltage, super-junction MOSFET

Image of Fairchild's N-Channel SuperFET® II MOSFETSuperFET® II MOSFET is On Semiconductor's first generation of high-voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate-charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFET is suitable for various AC / DC power conversions for system miniaturization and higher efficiency.

 

SuperFET

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CAvailable QuantityPriceView Details
MOSFET N-CH 600V 20.2A TO220FFCPF190N60-F152MOSFET N-CH 600V 20.2A TO220F600 V20.2A (Tc)0 - ImmediateSee Page for PricingView Details
Published: 2013-09-05