Dual Cool™ 88 PowerTrench® MOSFETs
onsemi offers Dual Cool 88 N-channel MOSFETs featuring advanced PowerTrench process and delivered in an 8 x 8 PQFN package
The Dual Cool 88 N-channel MOSFETs are produced using onsemi advanced PowerTrench process and delivered in an industry-first 8 x 8 PQFN package. Combining advancements in both silicon and Dual Cool package technologies offer the lowest RDS(ON) while maintaining excellent switching performance with extremely low junction-to-ambient thermal resistance.
onsemi's trench silicon technology, Dual Cool packaging proves to be a clear leader in both power density and thermal performance. Dual Cool packaging technology provides both bottom- and top-side cooling in the industry-standard PQFN package which also provides performance flexibility for designers. With enhanced dual-path thermal performance and improved parasitics over its wire-bonded predecessors, the use of a heat sink provides even more impressive results. Dual Cool solutions are lead-free and RoHS-compliant.
The Dual Cool 88 portfolio currently provides coverage from 60 V to 150 V, with 30 V and 40 V devices available in the future.
| Features and Benefits | ||
|
|
| Applications | ||
|
|
Dual Cool 88 PowerTrench MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FDMT800152DC | MOSFET N-CH 150V 8 DUAL COOL88 | 2684 - Immediate | $11.62 | View Details |
![]() | ![]() | FDMT800150DC | MOSFET N-CH 150V 15A/99A 8DUAL | 3483 - Immediate 21000 - Factory Stock | $13.88 | View Details |
![]() | ![]() | FDMT800120DC | MOSFET N-CH 120V 20A 8DLCOOL88 | 5149 - Immediate | $12.68 | View Details |
![]() | ![]() | FDMT800100DC | MOSFET N-CH 100V 24A/162A 8DUAL | 1504 - Immediate | $15.10 | View Details |
![]() | ![]() | FDMT80080DC | MOSFET N-CH 80V 36A/254A 8DUAL | 0 - Immediate | $9.32 | View Details |
![]() | ![]() | FDMT80060DC | MOSFET N-CH 60V 43A/292A 8DUAL | 2940 - Immediate | $13.67 | View Details |