mag.x System 125 Widefield Modular Microscopy System

The Excelitas mag.x System 125 widefield modular microscope system is ideal for submicron imaging in inspection and measurement applications

Image of Excelitas mag.x System 125 Widefield Modular Microscopy SystemThe Excelitas mag.x system 125 widefield modular microscope system represents a class of optical systems that enable precision microscope resolution across wide fields of view (FoV). The system is fully modular and ideally suited for submicron imaging in inspection and measurement applications. The modular approach enables adaptation of the system to many applications, ranging from a basic optical system without illumination to a full-featured system, including coaxial illumination and closed-loop autofocus.

The modular design enables many configurations and adds functionality to suit a large range of requirements. Its performance features high optical quality guaranteed over the entire FoV, submicron resolution across millimeter FoV, and apochromatic correction from 430 nm to 700 nm. The large FoV is optimized for cameras with large sensors (up to 57 mm) and small pixels, supporting a wide range of modern cameras and increased throughput speed. The system illumination has coaxial bright-field illumination according to the Koehler principle, supports various light sources, and easily connects to light sources via liquid light guides.

Features
  • Modular design
  • Interchangeable off-the-shelf modules, objectives lenses, camera tubes, illumination, and more
  • Submicron resolution across large FoV
  • Uniform contrast over the entire FoV
  • Homogeneous coaxial bright-field illumination
  • Apochromatically corrected across 430 nm to 700 nm
  • Optional high-speed closed-loop autofocus
  • High throughout enabled by large FoV
Applications
  • Industrial quality inspections
  • Optical inspections
  • Display/mask inspection (OLED/AOI systems)
  • Semiconductor backend/PCB inspections
  • Photonic device assembly and testing
  • Laser diode inspections
  • Defect inspections
  • Wafer inspections
  • Inspection of flat panel displays
  • Inspection of microLEDs and mini display modules
  • Inspection of AR/VR devices
  • Precision metrology

Base Unit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BASE UNIT, STANDARDG192080000BASE UNIT, STANDARD1 - Immediate$7,642.48View Details

Lenses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LD-PLAN APO 2X/0.08G192011000LD-PLAN APO 2X/0.081 - Immediate$14,014.91View Details
LD-PLAN APO 5X/0.20G192012000LD-PLAN APO 5X/0.201 - Immediate$15,440.02View Details
TUBE LENS 1XG192031000TUBE LENS 1X1 - Immediate$10,027.52View Details
TUBE LENS 2.25XG192032000TUBE LENS 2.25X1 - Immediate$12,575.01View Details
TUBE LENS 1.73XG192034000TUBE LENS 1.73X0 - ImmediateSee Page for PricingView Details
ILLUMINATION TUBE VARIOG192035000ILLUMINATION TUBE VARIO1 - Immediate$3,500.03View Details

Adapters and Mounting Plates

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIRECT ADAPTERG192009000DIRECT ADAPTER1 - Immediate$1,284.82View Details
ADAPTER OBJECTIVE LENSG192080906ADAPTER OBJECTIVE LENS1 - Immediate$125.53View Details
X95 CARRIERG192080912X95 CARRIER1 - Immediate$332.28View Details
MOUNT FOR DIRECT ADAPTER4401-535-138-00MOUNT FOR DIRECT ADAPTER2 - Immediate$347.05View Details
MOUNTING PLATE FOR TUBE LENS 2.2G192080911MOUNTING PLATE FOR TUBE LENS 2.21 - Immediate$1,270.05View Details
MOUNTING PLATE FOR TUBE LENS 1.7G612436901MOUNTING PLATE FOR TUBE LENS 1.72 - Immediate$1,270.05View Details
FIBER ADAPTER FOR 9MM FIBER DIAMG192043000FIBER ADAPTER FOR 9MM FIBER DIAM1 - Immediate$347.05View Details
FIBER ADAPTER FOR 7MM FIBER DIAMG192045000FIBER ADAPTER FOR 7MM FIBER DIAM1 - Immediate$347.05View Details

Camera Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAMERA ADAPTER (M42X1, FFD= 12.0G192091000CAMERA ADAPTER (M42X1, FFD= 12.01 - Immediate$191.98View Details
CAMERA ADAPTER (M58X0.75, FFD=12G192094000CAMERA ADAPTER (M58X0.75, FFD=121 - Immediate$191.98View Details
CAMERA ADAPTER (C-MOUNT) FOR TUB4401-535-844-00CAMERA ADAPTER (C-MOUNT) FOR TUB1 - Immediate$191.98View Details
CAMERA ADAPTER (F-MOUNT) FOR TUB2408-009-175-00CAMERA ADAPTER (F-MOUNT) FOR TUB2 - Immediate$191.98View Details
CAMERA ADAPTER (M42X1, FFD=12.0MG192098000CAMERA ADAPTER (M42X1, FFD=12.0M1 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=10G192097000CAMERA ADAPTER (M72X0.75, FFD=101 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=12G192086000CAMERA ADAPTER (M72X0.75, FFD=121 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=19G192079000CAMERA ADAPTER (M72X0.75, FFD=191 - Immediate$191.98View Details
CAMERA ADAPTER (F-MOUNT) FOR TUB4401-535-825-00CAMERA ADAPTER (F-MOUNT) FOR TUB2 - Immediate$280.59View Details
CAMERA ADAPTER (M58X0.75, FFD=12G192101000CAMERA ADAPTER (M58X0.75, FFD=122 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=10G192088000CAMERA ADAPTER (M72X0.75, FFD=101 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=12G192077000CAMERA ADAPTER (M72X0.75, FFD=121 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=19G192099000CAMERA ADAPTER (M72X0.75, FFD=192 - Immediate$191.98View Details
CAMERA ADAPTER (M72X0.75, FFD=22G192095000CAMERA ADAPTER (M72X0.75, FFD=221 - Immediate$191.98View Details
CAMERA ADAPTER (M90X1, FFD=12.0MG192102000CAMERA ADAPTER (M90X1, FFD=12.0M2 - Immediate$191.98View Details
CAMERA ADAPTER (M95X1, FFD=12.0MG192090000CAMERA ADAPTER (M95X1, FFD=12.0M1 - Immediate$191.98View Details
CAMERA ADAPTER (F-MOUNT) FOR TUB4401-535-824-00CAMERA ADAPTER (F-MOUNT) FOR TUB2 - Immediate$280.59View Details
Published: 2025-02-04