Low-Profile MKP and MKT Film Capacitors

EPCOS offers low-profile capacitors for applications requiring limited insertion height

Low-Profile MKP and MKT Film CapacitorsEPCOS has extended its wide range of MKP and MKT film capacitors with a pitch of 37.5 mm by case sizes with maximum heights of 15 mm and 19 mm. There has been a huge demand for low-profile capacitors for applications so these reduced dimensions make the capacitors particularly suitable for applications allowing only a limited insertion height, such as induction cookers, photovoltaic inverters, power supplies of flat-screen TVs, and LED lighting.

Features Applications
  • Very high mechanical resistance to vibrations and shocks
  • Good self-healing properties
  • High reliability
  • Long useful life
  • Micro inverters
  • LED lighting
  • Induction cooking
  • Compact power supplies
Image of TDK-EPCOS' Low-Profile MKP and MKT Film Capacitors Sample Solar Inverter Diagram

MKP AND MKT Film Capacitors

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPrice
CAP FILM 2UF 10% 750VDC RADIALB32676T1205K000CAP FILM 2UF 10% 750VDC RADIAL-668 - Immediate$11.24View Details
CAP FILM 4UF 10% 450VDC RADIALB32676T4405K000CAP FILM 4UF 10% 450VDC RADIAL-0 - Immediate$10.84View Details
CAP FILM 5UF 10% 1.1KVDC RADIALB32776T0505K000CAP FILM 5UF 10% 1.1KVDC RADIAL-1546 - Immediate$12.38View Details
CAP FILM 8.5UF 10% 800VDC RADIALB32776T8855K000CAP FILM 8.5UF 10% 800VDC RADIAL-1 - Immediate$12.52View Details
CAP FILM 5.6UF 10% 400VDC RADIALB32526T6565K000CAP FILM 5.6UF 10% 400VDC RADIAL200V506 - Immediate$12.27View Details
CAP FILM 0.68UF 10% 1KVDC RADIALB32656T0684K000CAP FILM 0.68UF 10% 1KVDC RADIAL500V0 - Immediate$12.57View Details
CAP FILM 0.1UF 10% 2KVDC RADIALB32656T2104K000CAP FILM 0.1UF 10% 2KVDC RADIAL700V759 - Immediate$11.56View Details
CAP FILM 5.6UF 10% 700VDC RADIALB32796T3565KCAP FILM 5.6UF 10% 700VDC RADIAL300V0 - ImmediateSee Page for PricingView Details
CAP FILM 3.5UF 10% 1KVDC RADIALB32796T4355KCAP FILM 3.5UF 10% 1KVDC RADIAL400V0 - ImmediateSee Page for PricingView Details
CAP FILM 16UF 10% 450VDC RADIALB32776T4166K000CAP FILM 16UF 10% 450VDC RADIAL-402 - Immediate$16.90View Details
Published: 2012-09-12