B43548* Series Capacitors

EPCOS/TDK’s snap-in aluminum electrolytic capacitors feature outstanding ripple current capability

Image of EPCOS B43548* Series CapacitorsTDK Corporation presents the EPCOS aluminum electrolytic capacitor series B43548* with snap-in terminals. The capacitors feature an excellent maximum ripple current capability of 9.80 A (400 V, 100 Hz, +60°C). This makes them ideal for demanding applications in power electronics. The capacitors are designed for a maximum operating temperature of +105°C, have a rated voltage range of 400 V to 500 V, and reach under these conditions a useful lifetime of 3,000 hours. Depending on the rated voltage, they offer a capacitance range of 68 µF to 820 µF in case sizes of 25 mm x 25 mm to 35 mm x 55 mm (d x l). A special feature of the series is the high level of resilience against rapid charging and discharging cycles.

Features
  • Outstanding ripple current capability
  • High CV product and compact measurements
  • High level of robustness in relation to rapid charging and discharging cycles
Applications
  • Frequency converters
  • Servo drives
  • Photovoltaic inverters
  • UPS systems
  • Medical devices
  • Industrial power supplies

B43548* Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 330UF 20% 450V SNAP THB43548B5337M060CAP ALUM 330UF 20% 450V SNAP TH360 - Immediate$14.18View Details
CAP ALUM 120UF 20% 450V SNAP THB43548A5127M060CAP ALUM 120UF 20% 450V SNAP TH520 - Immediate$8.43View Details
CAP ALUM 120UF 20% 400V SNAP THB43548A9127M060CAP ALUM 120UF 20% 400V SNAP TH520 - Immediate$7.74View Details
CAP ALUM 820UF 20% 400V SNAP THB43548A9827M060CAP ALUM 820UF 20% 400V SNAP TH440 - Immediate$22.34View Details
CAP ALUM 330UF 20% 500V SNAP THB43548A6337M080CAP ALUM 330UF 20% 500V SNAP TH309 - Immediate$17.29View Details
CAP ALUM 68UF 20% 500V SNAP THB43548A6686M060CAP ALUM 68UF 20% 500V SNAP TH6 - Immediate$7.77View Details
CAP ALUM 180UF 20% 450V SNAP THB43548B5187M060CAP ALUM 180UF 20% 450V SNAP TH320 - Immediate$10.15View Details
CAP ALUM 390UF 20% 400V SNAP THB43548B9397M080CAP ALUM 390UF 20% 400V SNAP TH150 - Immediate$12.38View Details
CAP ALUM 470UF 20% 450V SNAP THB43548B5477M060CAP ALUM 470UF 20% 450V SNAP TH573 - Immediate$17.74View Details
CAP ALUM 390UF 20% 400V SNAP THB43548B9397M060CAP ALUM 390UF 20% 400V SNAP TH960 - Immediate$13.75View Details
CAP ALUM 330UF 20% 500V SNAP THB43548A6337M060CAP ALUM 330UF 20% 500V SNAP TH180 - Immediate$17.07View Details
CAP ALUM 150UF 20% 500V SNAP THB43548B6157M060CAP ALUM 150UF 20% 500V SNAP TH872 - Immediate$10.87View Details
CAP ALUM 220UF 20% 500V SNAP THB43548C6227M060CAP ALUM 220UF 20% 500V SNAP TH100 - Immediate$13.34View Details
CAP ALUM 100UF 20% 500V SNAP THB43548A6107M060CAP ALUM 100UF 20% 500V SNAP TH2171 - Immediate$8.99View Details
CAP ALUM 220UF 20% 400V SNAP THB43548B9227M060CAP ALUM 220UF 20% 400V SNAP TH392 - Immediate$10.06View Details
CAP ALUM 330UF 20% 450V SNAP THB43548B5337M080CAP ALUM 330UF 20% 450V SNAP TH1231 - Immediate$15.31View Details
CAP ALUM 560UF 20% 400V SNAP THB43548B9567M060CAP ALUM 560UF 20% 400V SNAP TH0 - Immediate$17.25View Details
CAP ALUM 560UF 20% 450V SNAP THB43548A5567M060CAP ALUM 560UF 20% 450V SNAP TH88 - Immediate$19.95View Details
Published: 2021-02-18