Cerabar PMP43 Hygienic Pressure Transmitter

Endress+Hauser pressure transmitters are compact, highly reliable, and the perfect fit for demanding hygienic applications

Image of Endress+Hauser Cerabar PMP43 Hygienic Pressure TransmitterThe Endress+Hauser Cerabar PMP43 is an easy-to-use, compact pressure transmitter designed for hygienic applications. It offers precise measurement of absolute and gauge pressure in liquids and gases, with a robust design, heartbeat technology, and a wide range of hygienic process connections.

Features
  • Measuring principle: absolute and gauge pressure
  • Accuracy: standard 0.1%, platinum 0.075%
  • Pressure range: 400 mbar to 100 bar (6 psi to 1450 psi)
  • Process temperature: -40°C to +130°C (standard), up to +200°C optional
  • Smart diagnostics with heartbeat technology
  • Compact design with small process connections
  • Communication: 4 mA to 20 mA, HART, IO-Link, optional Bluetooth®
Applications
  • Pressure monitoring in hygienic environments
  • Suitable for liquids and gases
  • Ideal for tight installation spaces and clean-in-place (CIP) processes

Cerabar PMP43 Hygienic Pressure Transmitter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERABAR PRESSURE: 150PSIPMP43-AAKAKFN6B3PAFA2VHJA3CERABAR PRESSURE: 150PSI2 - Immediate$1,858.27View Details
CERABAR PRESSURE: 15PSIPMP43-AAKAKFN6B3HAFA2VHJA3CERABAR PRESSURE: 15PSI2 - Immediate$1,858.27View Details
CERABAR PRESSURE: 6PSIPMP43-AAKAKFN6B3FAFA2VHJA3CERABAR PRESSURE: 6PSI2 - Immediate$1,858.27View Details
CERABAR PRESSURE: 15PSIPMP43-AAKAKFN6B3HAFTA3CJA3CERABAR PRESSURE: 15PSI2 - Immediate$1,875.15View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6B3SAFTA3CJA3CERABAR PRESSURE: 600PSI2 - Immediate$1,875.15View Details
CERABAR PRESSURE: 150PSIPMP43-AAKAKFN6B3PAFTA3EJA3CERABAR PRESSURE: 150PSI2 - Immediate$1,945.77View Details
CERABAR PRESSURE: 15PSIPMP43-AAKAKFN6B3HAFTA3EJA3CERABAR PRESSURE: 15PSI2 - Immediate$1,945.77View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6B3SAFTA3EJA3CERABAR PRESSURE: 600PSI2 - Immediate$1,945.77View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6B3SAFA2VJJA3CERABAR PRESSURE: 600PSI2 - Immediate$2,001.91View Details
CERABAR PRESSURE: 150PSIPMP43-AAKAKFN6B3PAFTA3CJA3CERABAR PRESSURE: 150PSI1 - Immediate$1,875.15View Details
CERABAR PRESSURE: 150PSIPMP43-CAKAKFN6A3PAFA1VXJA3CERABAR PRESSURE: 150PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 6PSIPMP43-AAKAKFN6A3FAFA1VXJA3CERABAR PRESSURE: 6PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 150PSIPMP43-AAKAKFN6A3PAFA1VWJA3CERABAR PRESSURE: 150PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6A3SABI1WWJA3CERABAR PRESSURE: 600PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 150PSIPMP43-CAKAKFN6A3PAFA1VWJA3CERABAR PRESSURE: 150PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6A3SABI2WJJA3CERABAR PRESSURE: 600PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6A3SAFA1VWJA3CERABAR PRESSURE: 600PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6A3SABX1X4JA3CERABAR PRESSURE: 600PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 600PSIPMP43-AAKAKFN6A3SABI1WBJA3CERABAR PRESSURE: 600PSI0 - Immediate$1,781.36View Details
CERABAR PRESSURE: 6PSIPMP43-AAKAKFN6A3FAFA1VWJA3CERABAR PRESSURE: 6PSI0 - Immediate$1,781.36View Details
Published: 2025-09-26