HTC Fuse Holders, Blocks, and Clips
Eaton’s Series® HTC fuse holders, blocks, and clips
Eaton has an extensive product offering of HTC fuse accessories for 5 mm diameter fuses, including PCB clips, panel mount holders, in-line holders, waterproof holders, and blocks.
Fuse Block Features
- Tight cluster mounting
- Clips made of nickel-tin-plated spring bronze or brass
- Dielectric Strength: ≥ 2000 VAC
- High temperature thermoplastic meets flammability ratings of UL 94V0
- Glow wire test: 960°C per IEC 695-2-1
- Agency approved
Fuse Holder Features
- Tin-plated brass terminals
- Shock safety mounting
- Insulation resistance: ≥ 10 MΩ
- High temperature thermoplastic meets: UL 94V0
- Glow wire test: 960°C IEC 695-2-1
- Agency approved
Fuse Clip Features
- Tin-plated bronze terminals
- Automated insertion compatible; tape and fan fold packaged
- Contact resistance : ≤ 10 mΩ
Bussman Series HTC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK/HTC-50M | FUSE HOLDER CART 250V 6.3A PCB | 0 - Immediate | $11.36 | View Details |
![]() | ![]() | BK/HTC-15M | FUSE BLOCK CART 250V 6.3A PCB | 0 - Immediate 1905 - Marketplace | $3.51 | View Details |
![]() | ![]() | BK/HTC-30M | FUSE HLDR CART 250V 10A PNL MNT | 0 - Immediate | $5.06 | View Details |
![]() | ![]() | BK/HTC-35M | FUSE HLDR CART 250V 6.3A PNL MNT | 0 - Immediate | See Page for Pricing | View Details |
![]() | AP/HTC-200M | FUSE CLIP CART 250V 6.3A PCB | 1499 - Immediate | $1.08 | View Details | |
![]() | BK/HTC-60M | FUSE HOLDER CART 250V 6.3A PCB | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | HTC-15M | FUSE BLOCK CART 250V 6.3A PCB | 0 - Immediate | $6.75 | View Details |
![]() | ![]() | BK/HTC-45M | FUSE HOLDER CART 250V 10A PCB | 0 - Immediate | $11.36 | View Details |
![]() | ![]() | HTC-45M | FUSE HOLDER CART 250V 10A PCB | 0 - Immediate | $16.86 | View Details |