DSGW-211 EnOcean Gateway

Dusun's carbon-efficient EnOcean gateway allows the creation of self-powered building/home automation systems

Image of Dusun DSGW-211 EnOcean GatewayDusun's DSGW-211 is an advanced EnOcean gateway with TCM310 transceiver module and pre-installed OpenHAB by default, which is specially applied to smart building applications for energy-efficient building and home automation systems.

DSGW-211 enables users to control a wide range of devices, such as occupancy sensors, light switches, and window contacts, without the need for batteries or wires. EnOcean makes it possible by leveraging wireless energy harvesting technology, eliminating the hassle of constant battery maintenance and complicated wiring layout.

For DSGW-211 to work well in home automation projects, it is designed with an elegant RGB indicator ring and Zigbee® 3.0, BLE 5.3, and Matter functionality. These features help users build energy-efficient building or home automation systems effortlessly.

Features
  • CPU: PX30 Quad-core Cortex® A35
  • RAM: 2 GB
  • eMMC: 32 GB
  • OS: Debia 11
  • Card slots: One for a TF card up to 128 GB; one for a micro SIM card, supporting LTE Cat1
  • IoT wireless protocols: Bluetooth® 5.2, Zigbee 3.0 (Matter)
  • Power supply: 5 V / 3 A USB Type-C® power supply
  • Backup battery: A 5,000 mAh Li battery
  • Interfaces: USB 2.0 port; WAN/LAN variable port (10/100 Mbps)
Applications
  • Home automation
  • Building automation
  • Office automation
  • Industrial automation
  • Energy management

DSGW-211 EnOcean Gateway

ImageManufacturer Part NumberDescriptionFunctionModulation or ProtocolFrequencyAvailable QuantityPriceView Details
ENOCEANGATEWAY,ZIGBEE,LTECAT1DSGW-211-1ENOCEANGATEWAY,ZIGBEE,LTECAT1GatewayBluetooth v5.2, LTE, WCDMA, Zigbee®2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz24 - Immediate$385.42View Details
Published: 2024-02-21