DSGW-040 Router Gateway
Dusun’s router can be used in various applications including retail and offices
Dusun's DSGW-040 is a powerful and versatile network device that combines the features of an IoT gateway and a router. It offers a range of multi-mode routing options, including LAN, Wi-Fi, and 4G LTE, enabling flexible switching to guarantee constant internet connectivity.
Additionally, DSGW-040 also includes a Bluetooth 5.2 module to connect and control BLE devices. This feature enables it to work as an IoT gateway, and this function is programmable, which means its performance can be customized according to the user's specific needs.
DSGW-040 can be used for smart apartments, retail, offices, and hospital applications. It has two RJ45 ports: one for WAN, and one for LAN. Meanwhile, it has 2.4 GHz Wi-Fi and 4G LTE CatM1 options, satisfying the connectivity demands of diverse settings.
- CPU: MT7620
- RAM: 128 MB (free space: 80 MB)
- Flash: 16 MB (free space: 8 MB)
- Back-up battery: A 4,100 mA/h Lithium battery
- 4G LTE: supports LTE CAT1 and LTE CAT M1
- Wi-Fi: built-in Wi-Fi module (2.4 GHz)
- WAN/LAN port: one LAN, one WAN network port (10/100 Mbps)
- Bluetooth: Bluetooth 5.2
- Employee attendance management
- Indoor asset tracking using Bluetooth RSSI
- Batch upgrading of electronic shelf labels
- Retail shop BLE gadget status monitoring
DSGW-040 Router Gateway
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSGW-040-2-EU | GATEWAY,BLE,WIFI2.4G,LTECATM1 | 2 - Immediate | $141.96 | View Details |
![]() | ![]() | DSGW-040-2-AU | GATEWAY,BLE,WIFI2.4G,LTECATM1 | 4 - Immediate | $141.96 | View Details |
![]() | ![]() | DSGW-040-2-UK | GATEWAY,BLE,WIFI2.4G,LTECATM1 | 4 - Immediate | $141.96 | View Details |
![]() | ![]() | DSGW-040-2-CN | GATEWAY,BLE,WIFI2.4G,LTECATM1 | 5 - Immediate | $141.96 | View Details |