PI3L2500ZHEX Ethernet LAN Switch
Diodes' PI3L2500ZHEX Ethernet LAN switch is designed for low bit-to-bit skew and high channel-to-channel noise isolation
Diodes’ PI3L2500 is a 2.5 Gbps to 10 Gbps 8-channel 2:1 multiplexer/demultiplexer LAN switch. The advantages include 3 GHz -3 dB bandwidth, which results in good signal fidelity at up to 10 Gbps data rate. The device multiplexes differential outputs from a 2.5/5/10 Gbps Ethernet transceiver (PHY) device to one of two outputs or enables one of two PHY devices to a common RJ45 connector. The switch is bidirectional and offers negligible attenuation of the high-speed signals at the output. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation, and is compatible with 1000/2500/5000/10000 Base-T Ethernet. The PI3L2500 provides a power-down input, which can put the device into standby mode when not in use and, thus, saving power.
- Supply voltage: 3.3 V ±0.3 V
- 2.5 Gbps to 16 Gbps serial link with linear equalizer
- Supporting eight differential channels
- Transparent to link training, Idle, OOB
- Supports PCIe® 4/UPI protocols
- Independent channel configuration of receiver equalization, output swing, and flat gain
- I2C selectable device programming
- 1-bit selectable address bit for I2C
- Industrial temperature range: -40°C to +85°C
- Lead-free and RoHS compliant
- Halogen and antimony free
- Available in a 72-TQFN (5 mm x 11 mm) package
- Networking
- Enterprise
- Server
- Storage
PI3L2500ZHEX Ethernet LAN Switch
| Image | Manufacturer Part Number | Description | -3db Bandwidth | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3L2500ZHEX | IC LAN SWITCH V-QFN3590-42 | 3GHz | 13590 - Immediate | $3.71 | View Details |