DMHC3025LSD and DMHC4035LSD MOSFET H-Bridges
Diodes Incorporated's extended family of dedicated MOSFET H-bridges reduce footprint by 50%
Diodes Incorporated has extended its family of dedicated MOSFET H-bridges with the DMHC3025LSD and DMHC4035LSD. These components are designed for space limited single-phase brush and brushless motor driving and inductive wireless charging circuits.
These 30 V and 40 V rated MOSFETs have low RDS(ON) performance allowing them to operate under a high 70°C ambient temperature, while still supporting continuous currents of 3 A and 2 A respectively, thereby accommodating worst-case motor stall currents.
Features- Reduce footprint
- Using single SO8 package, with 5 mm x 6 mm footprint, these H-bridges can save PCB space, reduce component count, and assembly costs
- Low RDS(ON)
- < 50 m and minimizes conduction losses, enabling the H-bridges to tolerate high-continuous-current under motor stall conditions
- High pulsed current
- 30 A peak pulse capability allows for a high in-rush current to be drawn safely during the start-up of the inductive load
- Max Drain Voltage
- 40 V and 30 V VDSS provide sufficient headroom for the intended 24 V and 12 V VCC rail voltages.
- DC motor control
- DC-AC inverters
DMHC3025LSD and DMHC4035LSD MOSFET H-Bridges
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DMHC3025LSD-13 | MOSFET 2N/2P-CH 30V 6A/4.2A 8SO | 23096 - Immediate | $2.05 | View Details |
![]() | ![]() | DMHC4035LSD-13 | MOSFET 2N/2P-CH 40V 4.5A 8SO | 1230 - Immediate | $2.24 | View Details |