AP21410 / AP21510 USB Power Switch

Hot-swap USB loads with 0.2 A power switch from Diodes Incorporated

Image of Diodes' AP21410/AP21510 USB Power SwitchThese single-channel current-limited power switches from Diodes are optimized for USBs and other hot-swap applications and meet design requirements for laptop computers, tablets, and Chromebooks™, especially those deploying the new Type-C USB port.

This family of power switches incorporates 0.4 A current limiting while operating from a 2.7 V to 5.5 V supply with a maximum continuous load current rating of 0.2 A. Other protection features, such as 0.4 ms controlled rise and fall times, support hot-swap connections between computing, communication, and consumer electronics equipment and peripherals. In addition, under-voltage lockout (UVLO) and reverse-current blocking protect the input power supply while thermal protection prevents damage to the IC under heavy-overload or short-circuit fault conditions.

In full compliance with USB 2.0 and available with both polarities of enabling input, the AP21410 (active-low) and AP21510 (active-high) switches also benefit from a 95 MΩ on-resistance and a very low 1 μA shutdown current that contribute to reduced power consumption and extended battery life. Both versions of this power switch are supplied in a compact 6-pin U-DFN2018 package.

Features
  • Single USB port power switches
  • Overcurrent and thermal protection
  • 0.4 A typical current limiting
  • Reverse current blocking
  • 95 MΩ on-resistance
  • Input voltage range: 2.7 V to 5.5 V
  • 0.4 ms typical rise time
  • Low shutdown current: 1 µA (max)
  • ESD protection: 4 KV HBM, 400 V MM
  • Active low (AP21410) or active high (AP21510) enabled
  • Ambient temperature range -40°C to +85°C
  • U-DFN2018-6: available in “green” molding compound (No Br, Sb)
  • 15 kV ESD protection per IEC 61000-4-2 (with external capacitance)
  • UL recognized, file number E322375
  • IEC60950-1 CB scheme certified
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony-free: “Green” device
Applications
  • Consumer electronics: LCD TVs and monitors, game machines
  • Communications: set-top boxes, GPS, smartphones
  • Computing: laptops, desktops, servers, printers, docking stations, HUBs

AP21410/AP21510 USB Power Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC PWR SWITCH P-CHAN 1:1 6UDFNAP21410FM-7IC PWR SWITCH P-CHAN 1:1 6UDFN36964 - Immediate$0.49View Details
IC PWR SWITCH P-CHAN 1:1 6UDFNAP21510FM-7IC PWR SWITCH P-CHAN 1:1 6UDFN105111 - Immediate$0.49View Details
Published: 2015-07-08