UltraSonic Range Finder - Range/Distance Sensor

Digilent's PmodMAXSONAR features an effective detection range of 6" to 255"

Image of Digilent's UltraSonic Range Finder - Range/Distance SensorDigilent's PmodMAXSONAR is an ultrasonic range detector that utilizes the MaxBotix LV-MaxSonar-EZ1 sonar sensor to provide 1" resolution for distance sensing needs. This Pmod provides versatility by allowing data to be read via analog, pulse-width modulation, and serial communication. The PmodMAXSONAR uses a 6-pin connector that can communicate range data to the host board as an analog value, a pulse-width, or a 5-byte serial packet. Sensor data ranges from a minimum of 6" to a maximum of 254" with a resolution of 1 inch. Range data is acquired by the module sending thirteen 42 KHz beams of varying widths, allowing for more accurate detection. Under free-run operation, range readings can be taken every 50 milliseconds.

Features
  • Effective detection range of 6" to 255" 
  • 42 KHz sonar operation frequency
  • Readings every 50 milliseconds
  • Continuous measurement (free run) operation
  • 2.5 V to 5.5 V operating voltage range with 2 mA typical current draw
  • Three methods of obtaining data
    • 5-byte serial output
    • Analog output (VCC/512) V per inch
    • Pulse width output, 147 µs per inch

UltraSonic Range Finder - Range Distance Sensor

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
PMODMAXSONAR - ULTRASONIC RANGE240-071PMODMAXSONAR - ULTRASONIC RANGEUltrasonic Range Finder-1 - Immediate$47.41View Details
Published: 2015-11-05