PVQ100W-D Series DC/DC Converter

CUI Inc's high-power converters are designed for applications where a large amount of power is needed in a compact package

Image of CUI Inc’s PVQ100W-D Series DC/DC ConverterCUI Inc’s PVQ100W-D series is a 100 W, quarter brick DC/DC converter housed in a fully-encapsulated case. These converters additionally offer EN and UL 62368-1 certification, remote on/off control, and an ultra-wide 14:1 input range. The PVQ100W-D series is ideal for renewable energy, eMobility, railway, and industrial/infrastructure applications.

Features
  • 100 W isolated output
  • Ultra-wide 14:1 input range: 12 VDC ~ 160 VDC
  • Industry-standard 1/4 brick package
  • UL/EN/BS EN 62368 certified
  • Meets EN 55032/55035/50155/EN 45545-2 with external circuits
  • Temperature range: -40°C to +105°C
  • Remote on/off control
  • Reinforced insulation
Applications
  • IoT
  • Consumer
  • Renewable energy
  • eMobility
  • Railway
  • Industrial/infrastructure

PVQ100W-D Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 100W, 12~160, 54PVQ100W-O72-S12-DDC-DC ISOLATED, 100W, 12~160, 548 - Immediate$389.80View Details
DC-DC ISOLATED, 100W, 12~160, 5PVQ100W-O72-S5-DDC-DC ISOLATED, 100W, 12~160, 510 - Immediate$389.80View Details
DC-DC ISOLATED, 100W, 12~160, 12PVQ100W-O72-S54-DDC-DC ISOLATED, 100W, 12~160, 1223 - Immediate$389.80View Details
DC-DC ISOLATED, 100W, 12~160, 54PVQ100W-O72-S12N-DDC-DC ISOLATED, 100W, 12~160, 540 - Immediate$365.61View Details
DC-DC ISOLATED, 100W, 12~160, 5PVQ100W-O72-S5N-DDC-DC ISOLATED, 100W, 12~160, 50 - Immediate$365.61View Details
DC-DC ISOLATED, 100W, 12~160, 12PVQ100W-O72-S54N-DDC-DC ISOLATED, 100W, 12~160, 120 - Immediate$365.61View Details
Published: 2023-03-01