PSK-40D/60D Internal AC/DC Power Supplies

CUI Inc's PSK-40D and PSK-60D power supplies feature input overvoltage category (OVC) III design and a wide operating temperature range from -40°C to +85°C

Image of CUI's PSK-40D/60D Internal AC/DC Power SuppliesCUI Inc’s PSK-40D and PSK-60D series are encapsulated AC/DC power supplies housed in a compact, board-mount package. Outputting 40 W or 60 W of continuous power, these single-output, compact, and efficient power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.

Features
  • PSK-40D
    • 40 W maximum output power rating
    • 85 VAC to 305 VAC input voltage
    • 100 VDC to 430 VDC input voltage
    • High I/O isolation test voltage up to 4200 VAC
    • Up to 90% efficiency
    • OVC III (meet EN 62477, 5000 m altitude)
    • 5000 m altitude application
    • Meets emissions Class B and surge ±2 kV without external circuits
    • -40°C to +85°C operating ambient temperature range
  • PSK- 60D
    • 60 W maximum output rating
    • Certified to IEC/UL/EN 62368
    • Designed to meet IEC/EN 60335, IEC/EN 62477, and EN 61558
    • Meets emissions Class B and ±2 KV surge without external circuits
    • Input OVC III protection
    • 5000 m operating altitude
    • Up to 91% efficiency
    • -40°C to +85°C operating ambient temperature range
Applications
  • ITE
  • Industrial
  • Consumer electronics

PSK-40D Series Internal AC/DC Power Supplies

ImageManufacturer Part NumberAvailable QuantityPriceView Details
PSK-40D-48PSK-40D-487 - Immediate$28.75View Details
PSK-40D-24PSK-40D-240 - Immediate$26.25View Details
PSK-40D-5PSK-40D-50 - Immediate$28.26View Details
PSK-40D-15PSK-40D-1540 - Immediate$30.94View Details
PSK-40D-12PSK-40D-121 - Immediate$28.26View Details

PSD-60D Series Internal AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 60WPSK-60D-15AC/DC CONVERTER 15V 60W40 - Immediate$31.68View Details
AC/DC CONVERTER 48V 60WPSK-60D-48AC/DC CONVERTER 48V 60W70 - Immediate$31.69View Details
AC/DC CONVERTER 24V 60WPSK-60D-24AC/DC CONVERTER 24V 60W0 - Immediate$28.94View Details
AC/DC CONVERTER 5V 50WPSK-60D-5AC/DC CONVERTER 5V 50W26 - Immediate$31.69View Details
AC/DC CONVERTER 12V 60WPSK-60D-12AC/DC CONVERTER 12V 60W0 - Immediate$28.94View Details
Published: 2023-09-19