PSC150W Series 1/4 Brick Isolated DC/DC Converters
CUI Inc’s ultra-wide (12:1) input voltage range DC/DC converters meet EN 50155, EN 45545-2, and EN 61373 railway safety standards
CUI Inc’s PSC150W series 150 W quarter brick DC/DC converters are housed in a fully encapsulated case. These converters offer EN 62368-1 certification, remote on/off control, baseplate cooling, and an ultra-wide 12:1 input range. The PSC150W series is ideally suited for renewable energy, industrial automation control, and railway applications where a large amount of power is needed in a compact package.
- 150 W isolated output
- Industry-standard 1/4 brick package
- 12:1 input range: 14 VDC to 160 VDC
- Overcurrent, overtemperature, overvoltage, short circuit, and input undervoltage lockout (UVLO) protections
- Base plate cooling
- Remote on/off, output voltage trim, output remote voltage sense
- Wide operating temperature range: -40°C to +105°C
- Meets EN50155 and EN45545-2 railway standards
- IoT
- Consumers
- Industrial automation controls
- Railways
- Renewable energy
- Robotics
PSC150W Series 1/4 Brick Isolated DC/DC Converters
| Image | Manufacturer Part Number | Description | Type | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSC150W-110-S48 | DC-DC ISOLATED, 150W, 14~160 VDC | Isolated Module | 14V | 19 - Immediate | $319.17 | View Details |
![]() | ![]() | PSC150W-110-S24 | DC-DC ISOLATED, 150W, 14~160 VDC | Isolated Module | 14V | 16 - Immediate | $319.17 | View Details |
![]() | ![]() | PSC150W-110-S12 | DC-DC ISOLATED, 150W, 14~160 VDC | Isolated Module | 14V | 22 - Immediate | $319.17 | View Details |
![]() | ![]() | PSC150W-110-S54 | DC-DC ISOLATED, 150W, 14~160 VDC | Isolated Module | 14V | 22 - Immediate | $319.17 | View Details |