M12 Circular Connectors
Same Sky M12 circular connectors carry IP67 ratings
Same Sky M12 circular connectors offer 2 to 17 pin options in a range of male or female jack or plug versions. These M12 connectors feature current ratings from 1.5 A to 4 A, voltage ratings from 30 VAC to 250 VAC, and come in A-code, B-code, or D-code options. These panel-mounted or field assembly M12 connectors offer thread pitches of M12 x 1.0, M16 x 1.5, and PG9 with several termination styles and fastening types. All models carry IP67 ratings, making them ideal for harsh environments in factory automation and industrial applications.
- IP67 rated
- Available in A-code, B-code, or D-code options
- 2- to 17-pin contact position options
- Rated voltage from 30 V to 250 V
- Rated current from 1.5 A to 4 A
- Operating temperatures from -40°C to +80°C
- Panel-mount circular connectors and field assembly plug connectors available
Resources
M12 Circular Connectors
| Image | Manufacturer Part Number | Description | Shell Size - Insert | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CDM1201-08A-MP-F16-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | M12-8 | 9 - Immediate | $24.56 | View Details |
![]() | ![]() | CDM1202-08A-MP-F9-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | M12-8 | 13 - Immediate | $24.56 | View Details |
![]() | ![]() | CDM1209-08A-MP-F12-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | M12-8 | 60 - Immediate | $24.56 | View Details |
![]() | ![]() | CDM1203-04A-FP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 19 - Immediate | $20.84 | View Details |
![]() | ![]() | CDM1204-05A-FP-F9-67 | 5 PIN, PANEL MOUNT, FRONT FASTEN | M12-5 | 0 - Immediate | $22.44 | View Details |
![]() | ![]() | CDM1212-05A-FT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 137 - Immediate | $22.44 | View Details |
![]() | ![]() | CDM1203-05A-FP-F16-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | M12-5 | 0 - Immediate | $22.44 | View Details |
![]() | ![]() | CDM1201-04A-MP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 124 - Immediate | $18.96 | View Details |
![]() | ![]() | CDM1202-05A-MP-F9-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | M12-5 | 139 - Immediate | $20.57 | View Details |
![]() | ![]() | CDM1204-12A-FP-F9-67 | 12 PIN, PANEL MOUNT, FRONT FASTE | M12-12 | 61 - Immediate | $35.80 | View Details |
![]() | ![]() | CDM1209-05A-MP-F12-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | M12-5 | 50 - Immediate | $20.57 | View Details |
![]() | ![]() | CDM1202-04A-MP-F9-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 105 - Immediate | $18.96 | View Details |
![]() | ![]() | CDM1209-12A-MP-F12-67 | 12 PIN, PANEL MOUNT, PC PINS, FR | M12-12 | 124 - Immediate | $30.49 | View Details |
![]() | ![]() | CDM1204-08A-FP-F9-67 | 8 PIN, PANEL MOUNT, FRONT FASTEN | M12-8 | 112 - Immediate | $28.23 | View Details |
![]() | ![]() | CDM1204-04A-FP-F9-67 | 4 PIN, PANEL MOUNT, FRONT FASTEN | M12-4 | 95 - Immediate | $20.84 | View Details |
![]() | ![]() | CDM1201-12A-MP-F16-67 | 12 PIN, PANEL MOUNT, PC PINS, FR | M12-12 | 12 - Immediate | $30.49 | View Details |
![]() | ![]() | CDM1216-05A-FT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 102 - Immediate | $22.44 | View Details |
![]() | ![]() | CDM1214-05A-MT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 126 - Immediate | $20.57 | View Details |
![]() | ![]() | CDM1210-05A-MT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | M12-5 | 1 - Immediate | $20.57 | View Details |
![]() | ![]() | CDM1209-04A-MP-F12-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | M12-4 | 476 - Immediate | $18.96 | View Details |