CDBZ320200-HF Schottky Rectifier
Comchip's CDBZ320200-HF is a 20 A, 200 V, RoHS-compliant, halogen-free Schottky barrier rectifier
Comchip's Schottky rectifier, CDBZ320200-HF, has a forward current of 20 A and a reverse voltage of 200 V. The surface-mount TO-277/Z3 package is leadless, low profile, and ideal for high-speed surface-mount process. It also fits onto land patterns of TO-277A/B and SMPC packages. The CDBZ320200-HF features low power loss and high efficiency, and a surge current of 280 A. The part is REACH and RoHS compliant, halogen- and Lead-free. CDBZ320200-HF has a dimension of 6.5 mm x 4.0 mm x 1.2 mm and contains a 20 A 200 V Schottky barrier rectifier chip that offers an operating junction temperature range of -55°C to +150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.
- Designed for high-speed SMT
- Flat-chip design
- Low profile/leadless package
- Low power loss/high efficiency
- High thermal-performance package
- Switch mode power supplies
- Portable equipment battery regulation
- High-frequency rectification
- DC/DC converters
- Bypass diode for solar panels