CDBZ31060H-HF Schottky Barrier Rectifier
Comchip offers a high surge current 10 A, 60 V Schottky barrier rectifier
Comchip’s Schottky rectifier, CDBZ31060H-HF, has a forward current of 10 A and reverse voltage of 60 V. The surface-mount TO-277/Z3 package is lead-less, low profile, and ideal for high-speed surface-mount processes. It also fits onto land patterns of TO-277A/B and SMPC packages. It features low power loss and high efficiency and is capable of handling high surge currents of 270 A. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ31060H-HF has a dimension of 6.5 x 4.0 x 1.2 mm and contains a 10 A, 60 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55 to 150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.
- Designed for high-speed SMT
- Flat chip design
- Low-profile/leadless package
- Low power loss/high frequency
- High thermal-performance package
- Switch-mode power supplies
- Portable equipment battery regulation
- High-frequency recification
- DC/DC converters
- Bypass diode for solar panels