CDBZ310200H-HF Schottky Rectifier
Comchip's CDBZ310200H-HF is a 10 A, 200 V Schottky barrier rectifier
The CDBZ310200H-HF has a forward current of 10 A and reverse voltage of 200 V. The surface-mount TO-277/Z3 package is leadless, low profile, and ideal for high-speed surface-mount process. It also fits onto land patterns of TO-277A/B and SMPC packages. It features low power loss and high efficiency and is capable of handling high surge currents of 250 A. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ310200H-HF has a dimension of 6.5 x 4.0 x 1.2 mm and contains a 10 A 200 V Schottky barrier-rectifier chip that offers an operating-junction temperature range of -55 to +150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.
| Features and Benefits | Applications |
|
|