M12 Connectors and Cable Assemblies

CnC Tech offers a standard series of easy design-in M12 connectors and cable assemblies

Image of CnC Tech's M12 Connectors and Cable Assemblies M12 cables and connectors are designed for sensor and industrial automation, network and telecommunication industries, LED lightning systems, marine, packaging, manufacturing equipment, and more. CnC Tech fulfills users’ signal, power, Ethernet, or hybrid M12 cable and connector solution requirements. Its durable and robust cables and connectors are engineered to the highest standards and made to withstand harsh environmental conditions. All cables and connectors are IP67 rated in locked conditions. CnC Tech offers a variety of standard easy design-in M12 connectors and cables, as well as customized cable assemblies with a quick turnaround. CNC Tech’s M12 connectors and cables are a cost-effective and flexible plug-and-play connectivity solution for onsite installations. They are available in pole variants from 3 to 12 and options include plastic or metal material, straight or right-angled, and cable or panel mount.

Features
  • IP67 when mated and locked
  • UL94V
  • 5 A/60 V rating
  • -40°C to +100°C
Applications
  • Industrial automation
  • Network and telecommunications
  • Marine
  • LED lighting systems
  • Manufacturing equipment

M12 Connectors

ImageManufacturer Part NumberDescriptionShell Size - InsertPrimary MaterialAvailable QuantityPriceView Details
CONN PLUG FMALE 3POS SOLDER CUP11072F-03-2-1-1CONN PLUG FMALE 3POS SOLDER CUPM12-3Metal3 - Immediate$20.82View Details
CONN PLUG FMALE 3POS SOLDER CUP11072F-03-2-1-4CONN PLUG FMALE 3POS SOLDER CUPM12-3Metal0 - Immediate$15.40View Details
CONN PLUG FMALE 4POS SOLDER CUP11072F-04-2-1-1CONN PLUG FMALE 4POS SOLDER CUPM12-4Metal16 - Immediate$22.64View Details
CONN PLUG FMALE 4POS SOLDER CUP11072F-04-2-1-4CONN PLUG FMALE 4POS SOLDER CUPM12-4Metal149 - Immediate$24.11View Details
CONN PLUG FMALE 5POS SOLDER CUP11072F-05-2-1-1CONN PLUG FMALE 5POS SOLDER CUPM12-5Metal95 - Immediate$23.53View Details
CONN PLUG FMALE 5POS SOLDER CUP11072F-05-2-1-4CONN PLUG FMALE 5POS SOLDER CUPM12-5Metal0 - Immediate$17.40View Details
CONN PLUG FMALE 8POS SOLDER CUP11072F-08-2-1-1CONN PLUG FMALE 8POS SOLDER CUPM12-8Metal0 - Immediate$27.55View Details
CONN PLUG FMALE 12P SOLDER CUP11072F-12-2-1-1CONN PLUG FMALE 12P SOLDER CUPM12-12Metal163 - Immediate$32.60View Details
CONN RCPT MALE 3POS SOLDER CUP11072M-03-2-1-1CONN RCPT MALE 3POS SOLDER CUPM12-3Metal5 - Immediate$18.88View Details
CONN RCPT MALE 3POS SOLDER CUP11072M-03-2-1-4CONN RCPT MALE 3POS SOLDER CUPM12-3Metal0 - Immediate$13.96View Details
CONN RCPT MALE 4POS SOLDER CUP11072M-04-2-1-1CONN RCPT MALE 4POS SOLDER CUPM12-4Metal54 - Immediate$20.88View Details
CONN RCPT MALE 4POS SOLDER CUP11072M-04-2-1-4CONN RCPT MALE 4POS SOLDER CUPM12-4Metal0 - Immediate$14.65View Details
CONN RCPT MALE 5POS SOLDER CUP11072M-05-2-1-1CONN RCPT MALE 5POS SOLDER CUPM12-5Metal3 - Immediate$20.43View Details
CONN RCPT MALE 5POS SOLDER CUP11072M-05-2-1-4CONN RCPT MALE 5POS SOLDER CUPM12-5Metal0 - Immediate$15.11View Details
CONN RCPT MALE 8POS SOLDER CUP11072M-08-2-1-1CONN RCPT MALE 8POS SOLDER CUPM12-8Metal0 - Immediate$16.81View Details
CONN RCPT MALE 12POS SOLDER CUP11072M-12-2-1-1CONN RCPT MALE 12POS SOLDER CUPM12-12Metal0 - Immediate$25.07View Details

M12 Cable Assemblies

ImageManufacturer Part NumberDescription1st Connector Number of Positions1st Connector Mounting TypeAvailable QuantityPriceView Details
CBL 3POS PLUG RA TO WIRE 1.64'1072F12-03-2-1-RA-00050CBL 3POS PLUG RA TO WIRE 1.64'3Free Hanging (In-Line)0 - Immediate$13.82View Details
CBL 3POS PLUG RA TO WIRE 3.28'1072F12-03-2-1-RA-00100CBL 3POS PLUG RA TO WIRE 3.28'3Free Hanging (In-Line)19 - Immediate$15.20View Details
CBL 3POS PLUG RA TO WIRE 4.92'1072F12-03-2-1-RA-00150CBL 3POS PLUG RA TO WIRE 4.92'3Free Hanging (In-Line)4 - Immediate$16.55View Details
CBL 3POS PLUG RA TO WIRE 6.56'1072F12-03-2-1-RA-00200CBL 3POS PLUG RA TO WIRE 6.56'3Free Hanging (In-Line)6 - Immediate$17.95View Details
CIRC CBL 3POS PLUG TO WIRE 1.64'1072F12-03-2-1-S-00050CIRC CBL 3POS PLUG TO WIRE 1.64'3Free Hanging (In-Line)49 - Immediate$13.56View Details
CIRC CBL 3POS PLUG TO WIRE 3.28'1072F12-03-2-1-S-00100CIRC CBL 3POS PLUG TO WIRE 3.28'3Free Hanging (In-Line)6 - Immediate$14.81View Details
CIRC CBL 3POS PLUG TO WIRE 4.92'1072F12-03-2-1-S-00150CIRC CBL 3POS PLUG TO WIRE 4.92'3Free Hanging (In-Line)54 - Immediate$16.41View Details
CIRC CBL 3POS PLUG TO WIRE 6.56'1072F12-03-2-1-S-00200CIRC CBL 3POS PLUG TO WIRE 6.56'3Free Hanging (In-Line)43 - Immediate$17.73View Details
CBL 3POS PLUG RA TO WIRE 1.64'1072F12-03-2-4-RA-00050CBL 3POS PLUG RA TO WIRE 1.64'3Free Hanging (In-Line)0 - Immediate$10.48View Details
CBL 3POS PLUG RA TO WIRE 3.28'1072F12-03-2-4-RA-00100CBL 3POS PLUG RA TO WIRE 3.28'3Free Hanging (In-Line)0 - Immediate$11.53View Details
Published: 2020-04-10