SFS Series Tactile Switches

C&K's SFS series are 12 mm soft sound and mid-travel tact switches

Image of C&K's SFS Series Tactile SwitchesC&K's SFS series switches are an addition to its tactile product portfolio. The SFS is a mid-travel, soft actuation tactile solution ideal for automotive, medical, and measurement control regulation applications. These switches are constructed with a standard overall dimension of 12 mm x 12 mm with 360 gf, 680 gf, and 970 gf versions. The standard size allows customers to quickly and easily use multiple sources and can be integrated into a wide range of user designs.

Features
  • Construction with standard dimension 12 mm x12 mm overall size
  • Gold plating contacts
  • SMT termination design
  • Unique click and a sealed contact system
  • 360 gf, 680 gf, and 970 gf versions
Applications
  • Measurement control regulation
  • Monitoring systems
  • Automotive (steering wheel, mid-console, and window lifter)
  • Navigation
  • Disposable medical devices
  • Patient monitoring
  • Scan systems

SFS Series Tactile Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.1A 35VSFS12WSSMTR LFSSWITCH TACTILE SPST-NO 0.1A 35V4252 - Immediate$3.69View Details
SWITCH TACTILE SPST-NO 0.1A 35VSFS12RSSMTR LFSSWITCH TACTILE SPST-NO 0.1A 35V555 - Immediate$3.41View Details
SWITCH TACTILE SPST-NO 0.1A 35VSFS12FSSMTR LFSSWITCH TACTILE SPST-NO 0.1A 35V86 - Immediate$3.69View Details
Published: 2021-01-22