Modular Connectors

Cinch Connectivity Solutions presents their premium line of USA-made modular connectors

Image of Cinch Connectivity Solutions' Modular ConnectorsCinch Connectivity Solutions line of USA-made modular connectors are designed to meet the strict demands of high-speed analog and digital signals.

Modular plugs are available in 4, 6, 8, and 10-pin versions and contacts are plated with 50 micro-inches of gold for better conductivity and data assurance. This allows data to flow up to category 6 speeds.

These connectors consist of a patented design allowing termination of one connector for either solid or stranded cable, and are available in different styles to terminate round or flat cable types. The RJ45 plugs are available in shielded and unshielded versions, as well as for use on bonded or non-bonded cable.

These modular plugs are ideal for use in networking, digital video, TV broadcast, aircraft, test instruments, and medical imaging equipment applications. They also provide a plug that terminates 22 AWG wire as used by the automotive industry.

Cinch Connectivity Solutions also offers a complete selection of commonly used ratchet and non-ratchet modular plug crimping tools.

Features
  • 50 micro-inch gold plated contacts
  • Maximum contact resistance 10 mΩ max
  • Terminate to stranded or solid conductors
  • For both round and flat cable
  • UL listed and certified
  • Made in USA
  • Easy installation with most crimp tools

Modular Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MOD PLUG 8P8C UNSHIELDED32-5998ULCONN MOD PLUG 8P8C UNSHIELDED14627 - Immediate$1.40View Details
CONN MOD PLUG 6P4C UNSHIELDED32-5994ULCONN MOD PLUG 6P4C UNSHIELDED434 - Immediate$1.06View Details
CONN MOD PLUG 4P4C UNSHIELDED32-5964ULCONN MOD PLUG 4P4C UNSHIELDED669 - Immediate$0.92View Details
CONN MOD PLUG 6P6C UNSHIELDED32-5956ULCONN MOD PLUG 6P6C UNSHIELDED14614 - Immediate$0.99View Details
CONN MOD PLUG 6P6C UNSHIELDED32-5996ULCONN MOD PLUG 6P6C UNSHIELDED2355 - Immediate$0.99View Details
CONN MOD PLUG 8P8C UNSHIELDED32-5998EULCONN MOD PLUG 8P8C UNSHIELDED2867 - Immediate$1.44View Details
CONN MOD PLUG 8P8C UNSHIELDED32-5958ULCONN MOD PLUG 8P8C UNSHIELDED5340 - Immediate$1.51View Details
CONN MOD PLUG 8P8C UNSHIELDED32-6198ULCONN MOD PLUG 8P8C UNSHIELDED5024 - Immediate$1.91View Details
CONN MOD PLUG 8P8C SHIELDED32-2298ULCONN MOD PLUG 8P8C SHIELDED276 - Immediate$6.55View Details
CONN MOD PLUG 10P10C UNSHIELDED32-5910ULCONN MOD PLUG 10P10C UNSHIELDED6753 - Immediate$1.62View Details
CONN MOD PLUG 6P4C UNSHIELDED32-5954ULCONN MOD PLUG 6P4C UNSHIELDED1054 - Immediate$0.84View Details
CONN MOD PLUG 8P8C UNSHIELDED32-2198ULCONN MOD PLUG 8P8C UNSHIELDED1474 - Immediate$1.54View Details
CONN MOD PLUG 8P8C SHIELDED32-2098ULCONN MOD PLUG 8P8C SHIELDED989 - Immediate$3.68View Details
Published: 2013-12-20