PS9531 Isolated Gate-Drive Optocoupler

The PS9531 series features 2.5 A output current, high CMR, IGBT gate drive, 8DIP and 8SMD photocoupler

Image of CEL's PS9531 Isolated Gate-Drive OptocouplerCEL's PS9531 is an isolated gate-drive optocoupler designed specifically for inverter and motor drive applications with high common-mode transient immunity (CMR), high output current and high switching speed. The PS9531 replaces the PS9505 which previously replaced PS9552 with continuously improved performance. This device contains a GaAIAs LED on the input side and a photo diode, signal processing circuit and power transistor on the output side.

Features
  • High-speed switching (tPLH/tPHL = 175 ns (max.))
  • 8-pin plastic DIP (dual in-line package)/SMD (lead Bend)
  • Long creepage distance (8 mm (min.)) for PS9531L1 and PS9531L2
  • High common-mode transient immunity (CMH, CML = ±50 kV/µs (min.))
  • High operating ambient temperature (125°C)
  • Peak output current of 2.5 A (max.), 2.0 A (min.)
  • Safety standards
    • UL approved no. E72422
    • CSA approved no. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • SEMKO approved: (EN 60065, EN 60950)
    • DIN EN60747-5-5 (VDE0884-5) approved (option)
Applications
  • IGBT, power MOSFET gate driver
  • Industrial inverter
  • IH (induction heating)

PS9531 Series

ImageManufacturer Part NumberDescriptionVoltage - IsolationCommon Mode Transient Immunity (Min)Available QuantityPrice
OPTOISO 5KV 1CH GATE DVR 8SMDPS9531L3-V-AXOPTOISO 5KV 1CH GATE DVR 8SMD5000Vrms50kV/µs0 - Immediate$3.51View Details
OPTOISO 5KV 1CH GATE DVR 8DIPPS9531-AXOPTOISO 5KV 1CH GATE DVR 8DIP5000Vrms50kV/µs0 - Immediate$5.17View Details
Published: 2014-10-03