EXT Series Extruded Aluminum Enclosures

Bud Industries offers its EXT series extruded aluminum enclosures made of extruded aluminum AL6063 and surface treated with a black powder coating

Image of Bud Industries' EXT Series Extruded Aluminum EnclosuresBud Industries' EXT extruded aluminum enclosures are made of extruded aluminum AL6063, coated in black powder, and include end panels and hardware. They also include slots in the extrusion for installing PCB and components for a wide range of sizes and applications.

Features
  • Made of extruded AL6063
  • Black powder coating surface treatment
  • Includes end panels and hardware
  • Slots in the extrusion for installing PCB and components
  • Diverse range of sizes and shapes
Applications
  • Communication
  • Medical equipment
  • Power converters
  • Safety equipment
  • Instrument cases
  • Meter cases
  • Robotics controls

Aluminum Enclosures

ImageManufacturer Part NumberDescriptionHeightFeaturesAvailable QuantityPrice
BOX ALUM BLACK 3.94"L X 2.24"WEXT-9162BOX ALUM BLACK 3.94"L X 2.24"W0.413" (10.50mm)Card Guides0 - Immediate
398 - Factory Stock
$18.49View Details
BOX ALUM BLACK 3.94"L X 2.32"WEXT-9163BOX ALUM BLACK 3.94"L X 2.32"W0.512" (13.00mm)Card Guides0 - Immediate
102 - Factory Stock
$19.51View Details
BOX ALUM BLACK 3.94"L X 3.483"WEXT-9164BOX ALUM BLACK 3.94"L X 3.483"W1.823" (46.30mm)Card Guides1 - Immediate
327 - Factory Stock
$32.18View Details
BOX ALUM BLACK 3.94"L X 3.24"WEXT-9165BOX ALUM BLACK 3.94"L X 3.24"W1.114" (28.30mm)Card Guides, Mounting Flange16 - Immediate
70 - Factory Stock
$33.92View Details
BOX ALUM BLACK 4.13"L X 3.94"WEXT-9166BOX ALUM BLACK 4.13"L X 3.94"W1.228" (31.20mm)Card Guides, Mounting Flange16 - Immediate
5 - Factory Stock
$32.91View Details
BOX ALUM BLACK 4.32"L X 3.94"WEXT-9167BOX ALUM BLACK 4.32"L X 3.94"W1.811" (46.00mm)Card Guides, Mounting Flange50 - Immediate
55 - Factory Stock
$42.08View Details
BOX ALUM BLACK 4.72"L X 3.94"WEXT-9168BOX ALUM BLACK 4.72"L X 3.94"W1.102" (28.00mm)Card Guides, Mounting Flange16 - Immediate
280 - Factory Stock
$35.67View Details
Published: 2015-07-13