Gigabit Ethernet Reinforced Isolation LAN Transformer - SM91602L
Bourns Magnetics’ SM91602L LAN transformer meets Gigabit Ethernet communication requirements with reinforced insulation
Bourns Magnetics Product Line’s single-port Gigabit Ethernet isolation transformer includes common mode chokes for noise rejection for Ethernet applications. It is designed to meet Gigabit Ethernet communication requirements with reinforced insulation.
The model SM91602L LAN transformer offers 4,680 VDC isolation voltage/500 V working voltage/reinforced insulation and an extended operating temperature range of 0°C to +85°C
- Single-port Gigabit Ethernet
- Working voltage: 500 V
- Design construction: Reinforced insulation per IEC 60664-1 and IEC 62368-1 requirements
- Hi-pot: 4,680 VDC
- Creepage distance 5 mm min., clearance distance 5 mm min., pollution degree 2, and material group CTI I
- Operating temperature range: 0°C to +85°C
- Industrial 4.0
- White goods