CDDFN6-3312P Ultra-Low Capacitance TVS Diode Array
Bourns' CDDFN6-3312P is an ultra-low capacitance TVS diode array for ultra-high-speed interface protection
Bourns' model CDDFN6-3312P ultra-low capacitance TVS diode array is designed to provide effective ESD protection in ultra-high-speed communication port and sensitive transceiver applications. The CDDFN6-3312P features a DFN6 package (1 mm x 1.2 mm x 0.45 mm) that uses a flow-through layout to have a minimal effect on impedance, which is a critical requirement for ultra-high-speed ports such as HDMI 2.1 and USB 3.1. Its ultra-low capacitance of only 0.18 pF minimizes signal degradation on each channel.
The model CDDFN6-3312P TVS diode array combines a 3.3 V TVS diode with steering diodes to provide protection for two high-speed data lines. It also meets IEC 61000-4-2 level 4 ESD protection and offers lightning protection of 3 A (8/20 µs) per IEC 61000-4-5. This surface mount TVS diode array is RoHS compliant and halogen-free.
- Feed-through package
- Low capacitance: 0.04 pF (I/O to I/O)
- ESD protection min. 8 kV
- RoHS compliant
- Halogen-free
- HDMI
- DisplayPort™
- Digital visual interface (DVI)
- SATA and eSATA
- USB 3.1
CDDFN6-3312P Ultra-Low Capacitance TVS Diode Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDDFN6-3312P | TVS DIODE 3.3VWM 13VC 6DFN | 0 - Immediate | $0.47 | View Details |