Automotive Grade BMS Signal Transformer SM91808AL
Bourns transformers have a planar structure for BMS applications
Bourns low-profile BMS transformer is under 3.5 mm in height above the PCB due to its no-base design structure. The SM91808AL was developed for use with the Analog Devices LTC6815 series, the NXP MC33771C
series, and the Texas Instruments BQ79616 series. The transformer offers a working voltage of up to 1,000 VDC and a Hi-Pot isolation voltage of up to 4,300 VDC with an extended operating temperature range from -40°C to +125°C.
- AEC-Q200 compliant
- Expanded temperature range: -40°C to +125°C
- Planar technology is primarily for BMS next-generation signal applications
- Low profile: under 3.5 mm height above PCB
- Working voltage: up to 1,000 VDC
- Hi-Pot: 4,300 VDC or 2,500 VAC
- Basic insulation compliant with IEC 60664-1/IEC 61558-1/IEC 62368-1
- Clearance distance: >8.2 mm, pollution degree 2, material group CTI I, creepage distance >8.2 mm, overvoltage category II, up to 2 km above sea level
- Partial discharge level up to 1,200 V per IEC 60664
- Battery management systems
- Energy storage systems
Automotive-Grade BMS Signal Transformer SM91808AL
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM91808AL-E | TRANSF PLANAR BMS 1000VDC | 3973 - Immediate | $4.11 | View Details |