XLN Series
B&K Precision's 1.44 kW programmable DC power supplies
The XLN series of programmable DC power supplies from B&K Precision, delivers up to 1440 watts of clean power on a single output. The compact 1U high 19-inch wide supplies meet the needs of both system integrators and bench top users. Fast average command processing times of less than 50 ms, combined with the flexibility of industry-standard GPIB, LAN, USB and RS485 interfaces make these supplies ideal for ATE applications. Benchtop users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob, as well as cost effective USB and RS485 interfaces that come standard with all models.
The XLN series is perfectly suited for ATE systems integration, product design and development, product QC and burn-in testing, production, electroplating, and other applications requiring high, reliable power.
| Features | ||
|
|
XLN Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XLN6024 | PWR SUPP PROGRAMABLE DC 60V/24A | 9 - Immediate | $4,180.85 | View Details |
![]() | ![]() | XLN30052 | PWR SUPP PROGRAM DC 5-300V 1560W | 16 - Immediate | $4,457.00 | View Details |
![]() | ![]() | XLN60026 | PWR SUPP PROGRAM DC 5-600V 1560W | 9 - Immediate | $4,488.01 | View Details |
![]() | ![]() | XLN3640-GL | POWER SUPPLY PROGRAM DC 36V/40A | 4 - Immediate | $4,821.78 | View Details |
![]() | ![]() | XLN8018 | PWR SUPP PROGRAMABLE DC 80V/18A | 3 - Immediate | $4,180.85 | View Details |
![]() | ![]() | XLN3640 | PWR SUPP PROGRAMABLE DC 36V/40A | 0 - Immediate | $4,171.97 | View Details |
![]() | ![]() | XLN10014 | PWR SUPP PROGRAMABLE DC 100V/14A | 0 - Immediate | $4,112.90 | View Details |