MachFlex™ Series Industrial Cables
Belden’s industrial cables are designed for the rigors of light- to continuous-motion applications
Using a standard, commercial cable in an industrial motion application will lead to cable failure and machine downtime which is avoidable by using Belden’s MachFlex series of industrial cables. Designed for the rigors of light to continuous motion applications, MachFlex can help eliminate the unexpected and expensive downtime caused by insulation abrasion, shield degradation, and torque (corkscrewing) failures. The MachFlex product offerings also include cables with a bend radius as tight as 5 x OD, where the industry standard is 10 x OD. MachFlex is the perfect cable for both motion application and space-constrained applications.
- Designed for motion applications
- Shielded and unshielded options
- Tight bend radius
- Options with 14 million flex cycles rating
- Control / 600 V, Data / 300 V, Coax / 75 Ohm
- 10-year warranty
- Wider fixed temperature range: -40°C to +80°C
- Sunlight (UV) and chemical-resistant
- Environmental friendly cables (RoHS)
- Oil-resistant DIN EN 50290-2-22 (TM54)
- Variety of insulation and jacket color options
- Drum packaging
- Precision control sensors
- Multi-axis motion controls
- Temperature controllers
- Control panels
- Machine cutting tools
- Auxiliary equipment
- Motor speed controls
- Production machinery
- Blade pitch controls (WT)
- Control and instrumentation circuits
- Robotics
MachFlex™ Series Industrial Cables
| Image | Manufacturer Part Number | Description | Cable Type | Number of Conductors | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 76402TS 0081000 | MULTI-PAIR 4CON 28AWG GRAY FEET | Multi-Pair | 4 (2 Pair) | 28 AWG | 1420 - Immediate | $5.78 | View Details |
![]() | ![]() | 73007W 0081000 | CABLE 7COND 20AWG GRAY FEET | Multi-Conductor | 7 | 20 AWG | 940 - Immediate | $6.58 | View Details |
![]() | ![]() | 73805WS 0081000 | CABLE 5CON 18AWG GRAY SHLD FEET | Multi-Conductor | 5 | 18 AWG | 1968 - Immediate | $10.53 | View Details |
![]() | ![]() | 77805W 0101000 | CABLE 5COND 18AWG BLACK FEET | Multi-Conductor | 5 | 18 AWG | 1975 - Immediate | $12.90 | View Details |
![]() | ![]() | 73203WS 0081000 | CABLE 3CON 12AWG GRAY FEET | Multi-Conductor | 3 | 12 AWG | 569 - Immediate | $12.93 | View Details |
![]() | ![]() | 7201A X4P500 | MULTI-PAIR 4COND 24AWG GRN | Multi-Pair | 4 (2 Pair) | 24 AWG | 0 - Immediate | $5.47 | View Details |
![]() | ![]() | 73002W 008100 | CABLE 2COND 20AWG GRAY 100' | Multi-Conductor | 2 | 20 AWG | 16 - Immediate | $156.01 | View Details |
![]() | ![]() | 76302WS 008100 | CABLE 2CON 22AWG CHROM SHLD 100' | Multi-Conductor | 2 | 22 AWG | 0 - Immediate | $264.92 | View Details |
![]() | ![]() | 76104WS 008100 | CABLE 4CON 26AWG CHROM SHLD 100' | Multi-Conductor | 4 | 26 AWG | 2 - Immediate | $314.42 | View Details |
![]() | ![]() | 73605W 008100 | CABLE 5COND 16AWG GRAY | Multi-Conductor | 5 | 16 AWG | 100 - Immediate | $4.10 | View Details |
![]() | ![]() | 76706TS 008100 | MULTI-PAIR 12COND 22AWG GRAY | Multi-Pair | 12 (6 Pair) | 22 AWG | 1700 - Immediate | $7.58 | View Details |
![]() | ![]() | 76103WS 008100 | CABLE 3CON 26AWG CHROM SHLD 100' | Multi-Conductor | 3 | 26 AWG | 11 - Immediate | $234.17 | View Details |
![]() | ![]() | 73803W 008100 | CABLE 3COND 18AWG GRAY 100' | Multi-Conductor | 3 | 18 AWG | 2 - Immediate | $219.45 | View Details |
![]() | ![]() | 73802W 008500 | CABLE 2COND 18AWG GRAY | Multi-Conductor | 2 | 18 AWG | 0 - Immediate | $1.57 | View Details |
![]() | ![]() | 73804W 0081000 | CABLE 4COND 18AWG GRAY | Multi-Conductor | 4 | 18 AWG | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 73802W 0081000 | CABLE 2COND 18AWG GRAY FEET | Multi-Conductor | 2 | 18 AWG | 328 - Immediate | $3.57 | View Details |
![]() | ![]() | 76202WS 0081000 | CABLE 2COND 24AWG CHRM SHD FEET | Multi-Conductor | 2 | 24 AWG | 720 - Immediate | $3.87 | View Details |
![]() | ![]() | 76103WS 0081000 | CABLE 3COND 26AWG CHRM SHD FEET | Multi-Conductor | 3 | 26 AWG | 280 - Immediate | $4.18 | View Details |
![]() | ![]() | 73003WS 0081000 | CABLE 3CON 20AWG GRAY SHLD FEET | Multi-Conductor | 3 | 20 AWG | 976 - Immediate | $5.71 | View Details |
![]() | ![]() | 76205WS 0081000 | CABLE 5COND 24AWG CHRM SHD FEET | Multi-Conductor | 5 | 24 AWG | 361 - Immediate | $7.91 | View Details |