Cat 6 Reduced Diameter (28 AWG) Channel Compliant Patch Cords – BC-R6UExxxF Series

Bel's Cat6 compliant patch cords support voice communications and the transmission of 1 G, 2.5 G, and 5 G data speeds

Image of Bel's Cat 6 Reduced Diameter (28 AWG) Channel Compliant Patch Cords – BC-R6UExxxF SeriesBel's Cat 6 channel compliant reduced diameter patch cords support voice communications and the transmission of 1 G, 2.5 G, and 5 G data speeds. The 28 AWG patch cords are ideal for high-density data center applications where increased airflow and reduced congestion are beneficial. Bel’s reduced diameter patch cords feature UL-rated CM jacket material in multiple lengths and colors, along with color-matching slim line snagless strain relief boots.

Resources

Cat 6 reduced diameter cable catalog

Features
  • Transparent boot: O.D.= 4.5 mm
  • Lengths: 1' to 15'
  • Snagless strain relief
  • 100% transmission tested for performance
  • Blue is standard color, other option are available
  • Gold plating 50 µ on contacts
  • Cable construction
    • four twisted pairs, MINI Cat6 28 AWG UTP, O.D. = 3.6 mm
    • PVC jacket

Cat 6 Reduced Diameter (28 AWG) Channel Compliant Patch Cords – BC-R6UExxxF Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PATCH CABLE CAT6 UTP 28AWG 7FTBC-R6UE007FPATCH CABLE CAT6 UTP 28AWG 7FT23 - Immediate$7.95View Details
PATCH CABLE CAT6 UTP 28AWG 3FTBC-R6UE003FPATCH CABLE CAT6 UTP 28AWG 3FT0 - Immediate$6.41View Details
PATCH CABLE CAT6 UTP 28AWG 5FTBC-R6UE005FPATCH CABLE CAT6 UTP 28AWG 5FT162 - Immediate$7.28View Details
PATCH CABLE CAT6 UTP 28AWG 15FTBC-R6UE015FPATCH CABLE CAT6 UTP 28AWG 15FT14 - Immediate$12.10View Details
PATCH CABLE CAT6 UTP 28AWG 10FTBC-R6UE010FPATCH CABLE CAT6 UTP 28AWG 10FT0 - Immediate$9.87View Details
PATCH CABLE CAT6 UTP 28AWG 1FTBC-R6UE001FPATCH CABLE CAT6 UTP 28AWG 1FT331 - Immediate$5.56View Details
Published: 2022-06-21