AEAT-9000-1GSH0 and AEAT-9000-1GSH1 Encoders

Broadcom Limited introduces ultra-precision, 17-bit, absolute encoders

Image of Avago's AEAT-9000Broadcom Limited's AEAT-9000 series are high-resolution, single-turn optical absolute encoders. They are designed to allow design engineers to achieve superior positioning performance in terms of speed and accuracy performance. The modular package enables the encoder to be directly integrated to the motor unlike conventional encoders. As a result design engineers can expect cost savings and better performance of the overall system.

Features

  • 17-bit absolute single turn output (131072 absolute positions over 360°)
  • 2048 CPR A/B channel incremental digital output
  • Interface output will be SSI (2wire SSI / 3wire SSI)
  • On-chip interpolation and code correction compensate for mounting tolerance
  • Selectable direction for up/down position counter
  • Electrical alignment output for tilt and locate
  • Built-in monitor track for monitoring of LED light level
  • Error output for LED degradation
  • -40°C to 115°C operating temperature
Applications

  • Rotary applications up to 17 bits/360° absolute position
  • Integration into servo motors
  • Industrial and maritime valve control
  • High-precision test and measurement machines
  • Industrial and factory automation equipment's
  • Textile, woodworking, and packaging machinery
  • Nacelle and blade control in wind turbines
Published: 2015-05-01