LTM8051 Silent Switcher® μModule® Regulator
Analog Devices' quad 40 VIN Silent Switcher μModule regulator with configurable 1.2 A output array
ADI's LTM8051 is a quad 40 VIN, 1.2 A step-down Silent Switcher μModule regulator. The Silent Switcher architecture minimizes EMI while delivering high-efficiency at frequencies up to 3 MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8051 supports output voltages from 0.8 V to 8 V and a switching frequency range of 300 kHz to 3 MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
The LTM8051 is packaged in a compact (6.25 mm × 11.25 mm × 2.22 mm) overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8051 is available with SnPb (BGA) or RoHS compliant.
Features
- Quad 1.2 A output current, Silent Switcher μModule regulator which can be used for multiple voltage rail and saves board space
- CISPR22 Class B compliant, low EMI, Silent Switcher architecture, which is good for noise sensitive applications such as signal processing for medical imaging and RF, and minimizes the risk of frequency interference
- Input voltage: up to 40 V
- Aerospace and defense
- Communications
- Instrumentation and measurement
- Healthcare
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2860A | EVAL BOARD FOR LTM8051 | 2 - Immediate | $134.46 | View Details |
LTM8051 Silent Switcher® μModule® Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM8051EY#PBF | QUAD 40VIN 1.2A STEPDOWN SILENT | 958 - Immediate | $37.41 | View Details |
![]() | ![]() | LTM8051IY | QUAD 40VIN 1.2A STEPDOWN SILENT | 288 - Immediate | $64.48 | View Details |
![]() | ![]() | LTM8051IY#PBF | QUAD 40VIN 1.2A STEPDOWN SILENT | 171 - Immediate | $40.80 | View Details |