LT3960 High-Speed Transceiver

Analog Devices' LT3960 I2C to CAN-physical transceiver extends a single-master I2C bus through harsh or noisy environments

Image of Analog Devices' LT3960 High-Speed TransceiverADI's LT3960 is a robust high-speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400 kbps using the CAN-physical layer. One LT3960 sits near the I2C master, creating from SCL and SDA equivalent differential buses (I2CAN) on two twisted pairs. At the other end of the twisted pairs, a second LT3960 recreates the I2C bus locally for any slave I2C devices. A built-in 3.3 V LDO powers both the I2C and I2CAN buses from a single input supply from 4 V to 60 V. Alternatively, the LT3960 can be powered directly from a 3.3 V or 5 V supply.

Features

  • I2CAN transceiver for transmitting I2C over two twisted pairs: Differential communication is significantly more robust in harsh environments
  • Operation from 4 V to 60 V power supply range with internal 3.3 V regulator: Ability to be powered directly from high voltage rails shared by neighboring devices (e.g., LED drivers); eliminates the need for additional buck regulator
  • Wide common mode range of ±36 V: Extends functionality in environments with high common mode voltages due to electrical noise or local ground potential differences due to ground loop

Applications

  • Automotive: A2B, road noise cancellation, LED driver communication, and matrix LED managers
  • Industrial automation
  • General purpose

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT3960 LT3967DC2686AEVAL BOARD FOR LT3960 LT39671 - Immediate$195.61View Details

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER FULL 1/1 10MSOPEPLT3960EMSE#PBFIC TRANSCEIVER FULL 1/1 10MSOPEP252 - Immediate$8.39View Details
IC TRANSCEIVER FULL 1/1 10MSOPEPLT3960JMSE#PBFIC TRANSCEIVER FULL 1/1 10MSOPEP1294 - Immediate$9.17View Details
IC TRANSCEIVER FULL 1/1 10MSOPEPLT3960EMSE#TRPBFIC TRANSCEIVER FULL 1/1 10MSOPEP1093 - Immediate$8.15View Details
IC TRANSCEIVER FULL 1/1 10MSOPEPLT3960JMSE#TRPBFIC TRANSCEIVER FULL 1/1 10MSOPEP108 - Immediate$8.90View Details
Published: 2021-04-02