HMC Series SPDT Switches

Hittite's high performance switch features DC to 20 GHz coverage with up to 45 dB of isolation

HMC Series SPDT SwitchesReady to meet the demanding requirements of our global customer base, Hittite Microwave Products features a broad range of SPDT MMIC RF Switches that are capable of handling up to 2 W of power, while providing continuous frequency coverage from DC to 50 GHz, and from 55 to 86 GHz. These switches exhibit wideband performance, high isolation, low insertion loss and fast settling times, through reflective, non-reflective and GaAs, Silicon and PIN diode-based topologies. Suitable for a wide range of applications including CATV, microwave and millimeterwave communications, test & measurement, Satcom, sensors, and radar, Hittite’s MMIC SPDT Switches are available in bare die, as well as in plastic, ceramic and hermetic SMT packages.